Part Details for MTMS-139-56-S-S-100 by Samtec Inc
Results Overview of MTMS-139-56-S-S-100 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MTMS-139-56-S-S-100 Information
MTMS-139-56-S-S-100 by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MTMS-139-56-S-S-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69X4673
|
Newark | Modified .050 Terminal Strip |Samtec MTMS-139-56-S-S-100 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5500 / $9.1700 | Buy Now |
|
Onlinecomponents.com | .050" x .100" Variable Post Height Micro Terminal Strip RoHS: Compliant | 0 |
|
$4.2900 / $9.1200 | Buy Now |
DISTI #
000000000003225474
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now | |
|
Master Electronics | .050" x .100" Variable Post Height Micro Terminal Strip RoHS: Compliant | 0 |
|
$4.2900 / $9.1200 | Buy Now |
Part Details for MTMS-139-56-S-S-100
MTMS-139-56-S-S-100 CAD Models
MTMS-139-56-S-S-100 Part Data Attributes
|
MTMS-139-56-S-S-100
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MTMS-139-56-S-S-100
Samtec Inc
Board Stacking Connector, 39 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 1 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 39 |
Alternate Parts for MTMS-139-56-S-S-100
This table gives cross-reference parts and alternative options found for MTMS-139-56-S-S-100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTMS-139-56-S-S-100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
951439-90122-AR | 3M Interconnect | Check for Price | Board Stacking Connector, 39 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | MTMS-139-56-S-S-100 vs 951439-90122-AR |
951439-90608-AR | 3M Interconnect | Check for Price | Board Stacking Connector, 39 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | MTMS-139-56-S-S-100 vs 951439-90608-AR |
951439-90619-AR | 3M Interconnect | Check for Price | Board Stacking Connector, 39 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | MTMS-139-56-S-S-100 vs 951439-90619-AR |
811-22-039-30-006-101 | Mill-Max Mfg Corp | Check for Price | Board Stacking Connector, 39 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, | MTMS-139-56-S-S-100 vs 811-22-039-30-006-101 |
811-22-039-30-007-101 | Mill-Max Mfg Corp | Check for Price | Board Stacking Connector, 39 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, | MTMS-139-56-S-S-100 vs 811-22-039-30-007-101 |
951439-90615-AR | 3M Interconnect | Check for Price | Board Stacking Connector, 39 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | MTMS-139-56-S-S-100 vs 951439-90615-AR |
951439-90622-AR | 3M Interconnect | Check for Price | Board Stacking Connector, 39 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | MTMS-139-56-S-S-100 vs 951439-90622-AR |
020393276100000 | Kyocera AVX Components | Check for Price | Board Stacking Connector, 39 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | MTMS-139-56-S-S-100 vs 020393276100000 |
811-22-039-30-005-101 | Mill-Max Mfg Corp | Check for Price | Board Stacking Connector, 39 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, | MTMS-139-56-S-S-100 vs 811-22-039-30-005-101 |
951439-90625-AR | 3M Interconnect | Check for Price | Board Stacking Connector, 39 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | MTMS-139-56-S-S-100 vs 951439-90625-AR |