Part Details for MTMS-108-51-S-S-140 by Samtec Inc
Results Overview of MTMS-108-51-S-S-140 by Samtec Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MTMS-108-51-S-S-140 Information
MTMS-108-51-S-S-140 by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11000DR | Texas Instruments | Quadruple 2-Input Positive-NAND Gates 16-SOIC -40 to 85 | |
74AC11008PWR | Texas Instruments | Quadruple 2-Input Positive-AND Gates 16-TSSOP -40 to 85 | |
74AC11138N | Texas Instruments | 3-Line to 8-Line Decoders/Demultiplexers 16-PDIP -40 to 85 |
Price & Stock for MTMS-108-51-S-S-140
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X8868
|
Newark | Header, 8 Contacts, 1 Row, Through Hole, 1.27 Mm, Connector Systems:Board-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:1Rows, No. Of Contacts:8Contacts, Contact Termination Type:Through Hole, Product Range:Mtms Series Rohs Compliant: Yes |Samtec MTMS-108-51-S-S-140 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 175 |
|
$0.9050 / $1.8800 | Buy Now |
DISTI #
3937-MTMS-108-51-S-S-140-ND
|
DigiKey | CONN HDR .050" 8POS Min Qty: 1 Lead time: 5 Weeks Container: Tube MARKETPLACE PRODUCT |
116 In Stock |
|
$8.8400 | Buy Now |
DISTI #
612-MTMS-108-51-S-S-140-ND
|
DigiKey | CONN HDR .050" 8POS Min Qty: 1 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.5300 | Buy Now |
DISTI #
MTMS-108-51-S-S-140
|
Avnet Americas | - Rail/Tube (Alt: MTMS-108-51-S-S-140) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 175 Factory Stock |
|
$1.2480 / $1.8326 | Buy Now |
DISTI #
200-MTMS10851SS140
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050" x .100" Variable Post Height Micro Terminal Strip | 0 |
|
$0.5000 / $1.8700 | Order Now |
|
Onlinecomponents.com | .050" x .100" Variable Post Height Micro Terminal Strip RoHS: Compliant | 0 |
|
$0.5470 / $1.6540 | Buy Now |
DISTI #
85086196
|
Verical | Conn Unshrouded Header HDR 8 POS 1.27mm Solder ST Top Entry Thru-Hole Tube RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 175 |
|
$0.8300 / $1.8700 | Buy Now |
DISTI #
5cd90733cd7c1c4c385cbd00
|
Samtec | .050" x .100" Variable Post Height Micro Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 175 |
|
$0.5000 / $1.8700 | Buy Now |
|
Powell Electronics | .050" x .100" Variable Post Height Micro Min Qty: 1 | 116 |
|
$0.9100 / $1.8700 | Buy Now |
DISTI #
000000000000133945
|
Sager | Board to Board & Mezzanine Connectors .050 x .100 Variable Post Height Micro Terminal Strip Min Qty: 1 | 175 |
|
$0.8300 / $1.8700 | Buy Now |
Part Details for MTMS-108-51-S-S-140
MTMS-108-51-S-S-140 CAD Models
MTMS-108-51-S-S-140 Part Data Attributes
|
MTMS-108-51-S-S-140
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MTMS-108-51-S-S-140
Samtec Inc
Board Stacking Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | TIN OVER NICKEL | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 1 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |
Alternate Parts for MTMS-108-51-S-S-140
This table gives cross-reference parts and alternative options found for MTMS-108-51-S-S-140. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTMS-108-51-S-S-140, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MTMS-108-51-T-S-190 | Samtec Inc | $0.7759 | Board Stacking Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | MTMS-108-51-S-S-140 vs MTMS-108-51-T-S-190 |
MTMS-108-51-F-S-140 | Samtec Inc | $1.0842 | Board Stacking Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | MTMS-108-51-S-S-140 vs MTMS-108-51-F-S-140 |
MTMS-108-52-G-S-205 | Samtec Inc | $1.4551 | Board Stacking Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | MTMS-108-51-S-S-140 vs MTMS-108-52-G-S-205 |
MTMS-108-58-G-S-485 | Samtec Inc | $1.6794 | Board Stacking Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | MTMS-108-51-S-S-140 vs MTMS-108-58-G-S-485 |
MTMS-108-55-G-S-390 | Samtec Inc | $1.7409 | Board Stacking Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | MTMS-108-51-S-S-140 vs MTMS-108-55-G-S-390 |
MTMS-108-60-G-S-605 | Samtec Inc | $1.8164 | Board Stacking Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | MTMS-108-51-S-S-140 vs MTMS-108-60-G-S-605 |
MTMS-108-59-S-S-535 | Samtec Inc | $1.9612 | Board Stacking Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | MTMS-108-51-S-S-140 vs MTMS-108-59-S-S-535 |
MTMS-108-57-SM-S-430 | Samtec Inc | Check for Price | Board Stacking Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | MTMS-108-51-S-S-140 vs MTMS-108-57-SM-S-430 |
MTMS-108-01-T-S-230 | Samtec Inc | Check for Price | Board Stacking Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | MTMS-108-51-S-S-140 vs MTMS-108-01-T-S-230 |
MTMS-108-58-F-S-485 | Samtec Inc | Check for Price | Board Stacking Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | MTMS-108-51-S-S-140 vs MTMS-108-58-F-S-485 |