Part Details for MTMS-105-53-G-D-250 by Samtec Inc
Results Overview of MTMS-105-53-G-D-250 by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MTMS-105-53-G-D-250 Information
MTMS-105-53-G-D-250 by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MTMS-105-53-G-D-250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X8168
|
Newark | Header, 10 Contacts, 2 Rows, Through Hole, 1.27 Mm, Connector Systems:Board-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:10Contacts, Contact Termination Type:Through Hole, Product Range:Mtms Series Rohs Compliant: Yes |Samtec MTMS-105-53-G-D-250 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 266 |
|
$1.0500 / $2.1800 | Buy Now |
DISTI #
3937-MTMS-105-53-G-D-250-ND
|
DigiKey | CONN HDR .050" 10POS Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT |
181 In Stock |
|
$10.2100 | Buy Now |
DISTI #
612-MTMS-105-53-G-D-250-ND
|
DigiKey | CONN HDR .050" 10POS Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.1600 | Buy Now |
DISTI #
MTMS-105-53-G-D-250
|
Avnet Americas | - Bulk (Alt: MTMS-105-53-G-D-250) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 266 Factory Stock |
|
$1.4400 / $2.1168 | Buy Now |
DISTI #
200-MTMS10553GD250
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050" x .100" Variable Post Height Micro Terminal Strip | 0 |
|
$0.5800 / $2.1600 | Order Now |
|
Onlinecomponents.com | .050" x .100" Variable Post Height Micro Terminal Strip RoHS: Compliant | 0 |
|
$0.7880 / $1.9040 | Buy Now |
DISTI #
5cd90730cd7c1c4c385cb931
|
Samtec | .050" x .100" Variable Post Height Micro Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 266 |
|
$0.5800 / $2.1600 | Buy Now |
|
Powell Electronics | .050" x .100" Variable Post Height Micro Min Qty: 1 | 176 |
|
$1.0500 / $2.1600 | Buy Now |
DISTI #
000000000000133894
|
Sager | Board to Board & Mezzanine Connectors .050 x .100 Variable Post Height Micro Terminal Strip Min Qty: 1 | 266 |
|
$0.9500 / $2.1600 | Buy Now |
|
Master Electronics | .050" x .100" Variable Post Height Micro Terminal Strip RoHS: Compliant | 0 |
|
$0.7880 / $1.9040 | Buy Now |
Part Details for MTMS-105-53-G-D-250
MTMS-105-53-G-D-250 CAD Models
MTMS-105-53-G-D-250 Part Data Attributes
|
MTMS-105-53-G-D-250
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MTMS-105-53-G-D-250
Samtec Inc
Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 111 Weeks | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 1 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 |
Alternate Parts for MTMS-105-53-G-D-250
This table gives cross-reference parts and alternative options found for MTMS-105-53-G-D-250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTMS-105-53-G-D-250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MTMS-105-53-S-D-000 | Samtec Inc | $1.6008 | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | MTMS-105-53-G-D-250 vs MTMS-105-53-S-D-000 |
MTMS-105-01-G-D-151 | Samtec Inc | $1.6348 | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | MTMS-105-53-G-D-250 vs MTMS-105-01-G-D-151 |
MTMS-105-55-S-D-390 | Samtec Inc | $1.7405 | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | MTMS-105-53-G-D-250 vs MTMS-105-55-S-D-390 |
MTMS-105-58-S-D-485 | Samtec Inc | $1.8555 | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | MTMS-105-53-G-D-250 vs MTMS-105-58-S-D-485 |
MTMS-105-25-G-D-115 | Samtec Inc | $1.9259 | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | MTMS-105-53-G-D-250 vs MTMS-105-25-G-D-115 |
MTMS-105-55-S-D-335 | Samtec Inc | $1.9328 | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | MTMS-105-53-G-D-250 vs MTMS-105-55-S-D-335 |
MTMS-105-25-S-D-125 | Samtec Inc | $2.0003 | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | MTMS-105-53-G-D-250 vs MTMS-105-25-S-D-125 |
TFC-105-31-F-D | Samtec Inc | Check for Price | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | MTMS-105-53-G-D-250 vs TFC-105-31-F-D |
TFC-105-32-FM-D | Samtec Inc | Check for Price | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | MTMS-105-53-G-D-250 vs TFC-105-32-FM-D |
HMTMS-105-01-G-D-230 | Samtec Inc | Check for Price | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | MTMS-105-53-G-D-250 vs HMTMS-105-01-G-D-230 |