Part Details for MTMM-120-12-T-D-471 by Samtec Inc
Results Overview of MTMM-120-12-T-D-471 by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MTMM-120-12-T-D-471 Information
MTMM-120-12-T-D-471 by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MTMM-120-12-T-D-471
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-MTMM-120-12-T-D-471-ND
|
DigiKey | VARIABLE POST HEIGHT HEADER STRI Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
117 In Stock |
|
$9.5700 | Buy Now |
DISTI #
612-MTMM-120-12-T-D-471-ND
|
DigiKey | VARIABLE POST HEIGHT HEADER STRI Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.0500 | Buy Now |
DISTI #
MTMM-120-12-T-D-47
|
Avnet Americas | - Bulk (Alt: MTMM-120-12-T-D-47) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 177 Factory Stock |
|
$2.3328 / $3.2536 | Buy Now |
DISTI #
200-MTMM-120-12TD471
|
Mouser Electronics | Headers & Wire Housings Variable Post Height Header Strips | 0 |
|
$1.0000 / $3.3200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0300 / $3.4200 | Buy Now |
DISTI #
85178161
|
Verical | Conn Unshrouded Header HDR 40 POS 2mm Solder ST Top Entry Thru-Hole Bulk RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 177 |
|
$1.9600 / $3.3200 | Buy Now |
DISTI #
5cd9062fcd7c1c4c385b46b8
|
Samtec | Variable Post Height Header Strips, 2.00 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 177 |
|
$1.0000 / $3.3200 | Buy Now |
|
Powell Electronics | Variable Post Height Header Strips, 2.00 Min Qty: 1 | 117 |
|
$2.2300 / $3.3200 | Buy Now |
DISTI #
000000000005905516
|
Sager | Headers & Wire Housings Variable Post Height Header Strips, 2.00 mm Pitch Min Qty: 1 | 177 |
|
$1.9600 / $3.3200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.0300 / $3.4200 | Buy Now |
Part Details for MTMM-120-12-T-D-471
MTMM-120-12-T-D-471 CAD Models
MTMM-120-12-T-D-471 Part Data Attributes
|
MTMM-120-12-T-D-471
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MTMM-120-12-T-D-471
Samtec Inc
Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 111 Weeks | |
Body Breadth | 0.155 inch | |
Body Depth | 0.059 inch | |
Body Length | 1.575 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2 mm | |
Rated Current (Signal) | 3.2 A | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |
Alternate Parts for MTMM-120-12-T-D-471
This table gives cross-reference parts and alternative options found for MTMM-120-12-T-D-471. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTMM-120-12-T-D-471, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MTMM-120-10-G-D-394 | Samtec Inc | $6.3535 | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | MTMM-120-12-T-D-471 vs MTMM-120-10-G-D-394 |
MTMM-120-11-G-D-405 | Samtec Inc | $6.5425 | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | MTMM-120-12-T-D-471 vs MTMM-120-11-G-D-405 |
MTMM-120-15-S-D-685 | Samtec Inc | $8.4633 | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | MTMM-120-12-T-D-471 vs MTMM-120-15-S-D-685 |
MTMM-120-08-G-D-271 | Samtec Inc | Check for Price | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | MTMM-120-12-T-D-471 vs MTMM-120-08-G-D-271 |
MTMM-120-12-G-D-300 | Samtec Inc | Check for Price | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | MTMM-120-12-T-D-471 vs MTMM-120-12-G-D-300 |
MTMM-120-08-G-D-208 | Samtec Inc | Check for Price | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | MTMM-120-12-T-D-471 vs MTMM-120-08-G-D-208 |
MTMM-120-11-G-D-440 | Samtec Inc | Check for Price | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | MTMM-120-12-T-D-471 vs MTMM-120-11-G-D-440 |
MTMM-120-08-G-D-251 | Samtec Inc | Check for Price | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | MTMM-120-12-T-D-471 vs MTMM-120-08-G-D-251 |
MTMM-120-12-G-D-275 | Samtec Inc | Check for Price | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | MTMM-120-12-T-D-471 vs MTMM-120-12-G-D-275 |