Part Details for MTMM-114-02-S-S-196 by Samtec Inc
Results Overview of MTMM-114-02-S-S-196 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MTMM-114-02-S-S-196 Information
MTMM-114-02-S-S-196 by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11000DR | Texas Instruments | Quadruple 2-Input Positive-NAND Gates 16-SOIC -40 to 85 | |
74AC11008PWR | Texas Instruments | Quadruple 2-Input Positive-AND Gates 16-TSSOP -40 to 85 | |
74AC11138N | Texas Instruments | 3-Line to 8-Line Decoders/Demultiplexers 16-PDIP -40 to 85 |
Price & Stock for MTMM-114-02-S-S-196
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MTMM-114-02-S-S-196
|
Avnet Americas | - Bulk (Alt: MTMM-114-02-S-S-196) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 2.00 mm Variable Post Height Terminal Strip RoHS: Compliant | 0 |
|
$0.9480 / $3.1730 | Buy Now |
DISTI #
000000000002526861
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | 2.00 mm Variable Post Height Terminal Strip RoHS: Compliant | 0 |
|
$0.9480 / $3.1730 | Buy Now |
Part Details for MTMM-114-02-S-S-196
MTMM-114-02-S-S-196 CAD Models
MTMM-114-02-S-S-196 Part Data Attributes
|
MTMM-114-02-S-S-196
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MTMM-114-02-S-S-196
Samtec Inc
Board Stacking Connector, 14 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3.2 A | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 |
Alternate Parts for MTMM-114-02-S-S-196
This table gives cross-reference parts and alternative options found for MTMM-114-02-S-S-196. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTMM-114-02-S-S-196, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MTMM-114-02-G-S-120 | Samtec Inc | $2.4434 | Board Stacking Connector, 14 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | MTMM-114-02-S-S-196 vs MTMM-114-02-G-S-120 |
MTMM-114-07-S-S-260 | Samtec Inc | $3.4828 | Board Stacking Connector, 14 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | MTMM-114-02-S-S-196 vs MTMM-114-07-S-S-260 |
MTMM-114-07-L-S-200 | Samtec Inc | Check for Price | Board Stacking Connector, 14 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | MTMM-114-02-S-S-196 vs MTMM-114-07-L-S-200 |
MTMM-114-06-T-S-070 | Samtec Inc | Check for Price | Board Stacking Connector, 14 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | MTMM-114-02-S-S-196 vs MTMM-114-06-T-S-070 |
MTMM-114-06-S-S-200 | Samtec Inc | Check for Price | Board Stacking Connector, 14 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | MTMM-114-02-S-S-196 vs MTMM-114-06-S-S-200 |
MTMM-114-06-G-S-250 | Samtec Inc | Check for Price | Board Stacking Connector, 14 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | MTMM-114-02-S-S-196 vs MTMM-114-06-G-S-250 |
MTMM-114-07-S-S-200 | Samtec Inc | Check for Price | Board Stacking Connector, 14 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | MTMM-114-02-S-S-196 vs MTMM-114-07-S-S-200 |
MTMM-114-06-G-S-125 | Samtec Inc | Check for Price | Board Stacking Connector, 14 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | MTMM-114-02-S-S-196 vs MTMM-114-06-G-S-125 |
MTMM-114-04-S-S-157 | Samtec Inc | Check for Price | Board Stacking Connector, 14 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | MTMM-114-02-S-S-196 vs MTMM-114-04-S-S-157 |