Part Details for MTMM-106-02-G-D-098 by Samtec Inc
Results Overview of MTMM-106-02-G-D-098 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MTMM-106-02-G-D-098 Information
MTMM-106-02-G-D-098 by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MTMM-106-02-G-D-098
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MTMM-106-02-G-D-098
|
Avnet Americas | - Bulk (Alt: MTMM-106-02-G-D-098) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 2.00 mm Variable Post Height Terminal Strip RoHS: Compliant | 0 |
|
$0.7490 / $1.7690 | Buy Now |
DISTI #
000000000002679190
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | 2.00 mm Variable Post Height Terminal Strip RoHS: Compliant | 0 |
|
$0.7490 / $1.7690 | Buy Now |
Part Details for MTMM-106-02-G-D-098
MTMM-106-02-G-D-098 CAD Models
MTMM-106-02-G-D-098 Part Data Attributes
|
MTMM-106-02-G-D-098
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MTMM-106-02-G-D-098
Samtec Inc
Board Stacking Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | FLEXYZ | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (20) OVER NICKEL (50) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3.2 A | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 |
Alternate Parts for MTMM-106-02-G-D-098
This table gives cross-reference parts and alternative options found for MTMM-106-02-G-D-098. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTMM-106-02-G-D-098, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MTMM-106-02-L-D-120 | Samtec Inc | $1.4759 | Board Stacking Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | MTMM-106-02-G-D-098 vs MTMM-106-02-L-D-120 |
MTMM-106-02-L-D-090 | Samtec Inc | $1.6145 | Board Stacking Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | MTMM-106-02-G-D-098 vs MTMM-106-02-L-D-090 |
MTMM-106-02-G-D-040 | Samtec Inc | $1.7853 | Board Stacking Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | MTMM-106-02-G-D-098 vs MTMM-106-02-G-D-040 |
MTMM-106-04-G-D-180 | Samtec Inc | $1.8340 | Board Stacking Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | MTMM-106-02-G-D-098 vs MTMM-106-04-G-D-180 |
MTMM-106-03-S-D-150 | Samtec Inc | $2.3439 | Board Stacking Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | MTMM-106-02-G-D-098 vs MTMM-106-03-S-D-150 |
MTMM-106-03-G-D-157 | Samtec Inc | Check for Price | Board Stacking Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | MTMM-106-02-G-D-098 vs MTMM-106-03-G-D-157 |
MTMM-106-04-L-D-177 | Samtec Inc | Check for Price | Board Stacking Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | MTMM-106-02-G-D-098 vs MTMM-106-04-L-D-177 |
MTMM-106-04-S-D-240 | Samtec Inc | Check for Price | Board Stacking Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | MTMM-106-02-G-D-098 vs MTMM-106-04-S-D-240 |
MTMM-106-02-F-D-140 | Samtec Inc | Check for Price | Board Stacking Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | MTMM-106-02-G-D-098 vs MTMM-106-02-F-D-140 |
MTMM-106-02-G-D-180 | Samtec Inc | Check for Price | Board Stacking Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | MTMM-106-02-G-D-098 vs MTMM-106-02-G-D-180 |