Part Details for MTMM-103-06-T-D-196 by Samtec Inc
Results Overview of MTMM-103-06-T-D-196 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MTMM-103-06-T-D-196 Information
MTMM-103-06-T-D-196 by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MTMM-103-06-T-D-196
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-MTMM-103-06-T-D-196-ND
|
DigiKey | "VARIABLE POST HEIGHT HEADER STR Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5600 | Buy Now |
DISTI #
MTMM-103-06-T-D-19
|
Avnet Americas | Variable Post Height Header Strips, 2.00 mm P - Bulk (Alt: MTMM-103-06-T-D-19) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3744 / $0.5292 | Buy Now |
DISTI #
200-MTMM10306TD196
|
Mouser Electronics | Headers & Wire Housings Variable Post Height Header Strips | 0 |
|
$0.1400 / $0.5400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2055 / $0.4615 | Buy Now |
DISTI #
6192473f0cc53988f477d76c
|
Samtec | Variable Post Height Header Strips, 2.00 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 3 Days Container: Bulk | 0 |
|
$0.1400 / $0.5400 | Buy Now |
DISTI #
000000000006409171
|
Sager | Headers & Wire Housings Variable Post Height Header Strips, 2.00 mm Pitch Min Qty: 1 | 0 |
|
$0.2700 / $0.5400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.2055 / $0.4615 | Buy Now |
Part Details for MTMM-103-06-T-D-196
MTMM-103-06-T-D-196 CAD Models
MTMM-103-06-T-D-196 Part Data Attributes
|
MTMM-103-06-T-D-196
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MTMM-103-06-T-D-196
Samtec Inc
Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.078 inch Pitch, Solder Terminal, Locking, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 111 Weeks | |
Category CO2 Kg | 3.7 | |
Compliance Temperature Grade | Industrial: -55C to +105C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-06-27 | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.40 | |
Qualifications | UL | |
Body Breadth | 0.155 inch | |
Body Depth | 0.059 inch | |
Body Length | 0.236 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2 mm | |
Rated Current (Signal) | 3.2 A | |
Reference Standard | UL | |
Terminal Length | 0.142 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
Alternate Parts for MTMM-103-06-T-D-196
This table gives cross-reference parts and alternative options found for MTMM-103-06-T-D-196. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTMM-103-06-T-D-196, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MTMM-103-05-S-D-175 | Samtec Inc | Check for Price | Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | MTMM-103-06-T-D-196 vs MTMM-103-05-S-D-175 |
MTMM-103-05-G-D-170 | Samtec Inc | Check for Price | Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | MTMM-103-06-T-D-196 vs MTMM-103-05-G-D-170 |
MTMM-103-05-T-D-318 | Samtec Inc | Check for Price | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.078 inch Pitch, Solder Terminal, Locking, Black Insulator, | MTMM-103-06-T-D-196 vs MTMM-103-05-T-D-318 |
MTMM-103-05-G-D-300 | Samtec Inc | Check for Price | Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | MTMM-103-06-T-D-196 vs MTMM-103-05-G-D-300 |
MTMM-103-07-L-D-290 | Samtec Inc | Check for Price | Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | MTMM-103-06-T-D-196 vs MTMM-103-07-L-D-290 |
MTMM-103-06-G-D-280 | Samtec Inc | Check for Price | Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | MTMM-103-06-T-D-196 vs MTMM-103-06-G-D-280 |
MTMM-103-05-T-D-185 | Samtec Inc | Check for Price | Board Stacking Connector, | MTMM-103-06-T-D-196 vs MTMM-103-05-T-D-185 |
MTMM-103-06-L-D-260 | Samtec Inc | Check for Price | Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | MTMM-103-06-T-D-196 vs MTMM-103-06-L-D-260 |
MTMM-103-05-L-D-220 | Samtec Inc | Check for Price | Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | MTMM-103-06-T-D-196 vs MTMM-103-05-L-D-220 |
MTMM-103-05-F-D-070 | Samtec Inc | Check for Price | Board Stacking Connector | MTMM-103-06-T-D-196 vs MTMM-103-05-F-D-070 |