Part Details for MTMM-103-03-SM-S-140 by Samtec Inc
Results Overview of MTMM-103-03-SM-S-140 by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MTMM-103-03-SM-S-140 Information
MTMM-103-03-SM-S-140 by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MTMM-103-03-SM-S-140
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20W1912
|
Newark | Variable Post Height Header Strips |Samtec MTMM-103-03-SM-S-140 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4200 / $1.4900 | Buy Now |
DISTI #
MTMM-103-03-SM-S-140-ND
|
DigiKey | CONN HEADER VERT 3POS 2MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2100 | Buy Now |
DISTI #
MTMM-103-03-SM-S-1
|
Avnet Americas | Conn Unshrouded Header HDR 3 POS 2mm Solder ST Thru-Hole - Bulk (Alt: MTMM-103-03-SM-S-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5472 / $0.7742 | Buy Now |
DISTI #
200-MTMM10303SMS140
|
Mouser Electronics | Headers & Wire Housings Variable Post Height Header Strips RoHS: Compliant | 0 |
|
$0.4000 / $1.0500 | Order Now |
|
Onlinecomponents.com | 2.00 mm Variable Post Height Terminal Strip RoHS: Compliant | 0 |
|
$0.2968 / $0.6730 | Buy Now |
DISTI #
5cd904bacd7c1c4c38598fa1
|
Samtec | Variable Post Height Header Strips, 2.00 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 2 Days Container: Bulk | 0 |
|
$0.2000 / $0.7900 | Buy Now |
DISTI #
000000000002216369
|
Sager | Headers & Wire Housings Variable Post Height Header Strips, 2.00 mm Pitch Min Qty: 1 | 0 |
|
$0.3900 / $0.7900 | Buy Now |
DISTI #
MTMM-103-03-SM-S-140
|
Avnet Abacus | Conn Unshrouded Header HDR 3 POS 2mm Solder ST ThruHole (Alt: MTMM-103-03-SM-S-140) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 2.00 mm Variable Post Height Terminal Strip RoHS: Compliant | 0 |
|
$0.2968 / $0.6730 | Buy Now |
Part Details for MTMM-103-03-SM-S-140
MTMM-103-03-SM-S-140 CAD Models
MTMM-103-03-SM-S-140 Part Data Attributes
|
MTMM-103-03-SM-S-140
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MTMM-103-03-SM-S-140
Samtec Inc
Board Stacking Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3.2 A | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
Alternate Parts for MTMM-103-03-SM-S-140
This table gives cross-reference parts and alternative options found for MTMM-103-03-SM-S-140. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTMM-103-03-SM-S-140, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MTMM-103-04-T-S-150 | Samtec Inc | $0.2679 | Board Stacking Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | MTMM-103-03-SM-S-140 vs MTMM-103-04-T-S-150 |
MTMM-103-04-T-S-165 | Samtec Inc | $0.2679 | Board Stacking Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | MTMM-103-03-SM-S-140 vs MTMM-103-04-T-S-165 |
MTMM-103-02-L-S-150 | Samtec Inc | $0.4434 | Board Stacking Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | MTMM-103-03-SM-S-140 vs MTMM-103-02-L-S-150 |
MTMM-103-04-L-S-165 | Samtec Inc | $0.4558 | Board Stacking Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | MTMM-103-03-SM-S-140 vs MTMM-103-04-L-S-165 |
MTMM-103-03-F-S-120 | Samtec Inc | $0.4777 | Board Stacking Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | MTMM-103-03-SM-S-140 vs MTMM-103-03-F-S-120 |
MTMM-103-04-G-S-080 | Samtec Inc | $0.5546 | Board Stacking Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | MTMM-103-03-SM-S-140 vs MTMM-103-04-G-S-080 |
MTMM-103-04-F-S-165 | Samtec Inc | Check for Price | Board Stacking Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | MTMM-103-03-SM-S-140 vs MTMM-103-04-F-S-165 |
MTMM-103-03-F-S-145 | Samtec Inc | Check for Price | Board Stacking Connector, | MTMM-103-03-SM-S-140 vs MTMM-103-03-F-S-145 |
MTMM-103-03-LM-S-150 | Samtec Inc | Check for Price | Board Stacking Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | MTMM-103-03-SM-S-140 vs MTMM-103-03-LM-S-150 |
MTMM-103-03-SM-S-140 Frequently Asked Questions (FAQ)
-
Samtec provides a recommended PCB layout and land pattern in their Application Notes document, which can be found on their website. It's essential to follow these guidelines to ensure proper mating and to prevent damage to the connector.
-
While the MTMM-103-03-SM-S-140 is a rugged connector, it's still important to evaluate its performance in your specific application. Samtec provides guidance on vibration and shock testing in their Environmental Test Report, which can be requested from their technical support team.
-
To ensure proper mating and unmating, follow Samtec's recommended mating and unmating sequence, and use the correct mating tools. It's also essential to keep the connector clean and free of debris to prevent damage or misalignment.
-
The MTMM-103-03-SM-S-140 has an operating temperature range of -55°C to +125°C. However, it's essential to note that the temperature range may vary depending on the specific application and the materials used in the PCB and surrounding components.
-
The MTMM-103-03-SM-S-140 is rated for a maximum current of 3A per contact. If your application requires higher currents, you may need to consider using multiple connectors in parallel or selecting a different connector with higher current ratings. It's essential to evaluate the connector's performance in your specific application to ensure reliable operation.