Part Details for MTMM-102-08-L-S-325 by Samtec Inc
Results Overview of MTMM-102-08-L-S-325 by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MTMM-102-08-L-S-325 Information
MTMM-102-08-L-S-325 by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MTMM-102-08-L-S-325
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-MTMM-102-08-L-S-325-ND
|
DigiKey | VARIABLE POST HEIGHT HEADER STRI Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5400 | Buy Now |
DISTI #
MTMM-102-08-L-S-32
|
Avnet Americas | Connector Unshrouded Header 2 Position 2mm Solder Straight Through Hole - Bulk (Alt: MTMM-102-08-L-S-32) Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 2150 Factory Stock |
|
$0.3264 / $0.5292 | Buy Now |
DISTI #
200-MTMM10208LS325
|
Mouser Electronics | Headers & Wire Housings Variable Post Height Header Strips | 0 |
|
$0.1400 / $0.5400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1484 / $0.4038 | Buy Now |
DISTI #
85170254
|
Verical | Conn Unshrouded Header HDR 2 POS 2mm Solder ST Thru-Hole Bulk RoHS: Compliant Min Qty: 24 Package Multiple: 1 | Americas - 2150 |
|
$0.1900 / $0.5400 | Buy Now |
DISTI #
5e7a3dbbfde2359b1f833ce3
|
Samtec | Variable Post Height Header Strips, 2.00 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 2150 |
|
$0.1400 / $0.5400 | Buy Now |
|
Powell Electronics | Connector Header Min Qty: 1 | 1419 |
|
$0.2100 / $0.5400 | Buy Now |
DISTI #
000000000006168157
|
Sager | Headers & Wire Housings Variable Post Height Header Strips, 2.00 mm Pitch Min Qty: 1 | 2150 |
|
$0.1900 / $0.5400 | Buy Now |
DISTI #
MTMM-102-08-L-S-325
|
Avnet Abacus | Connector Unshrouded Header 2 Position 2mm Solder Straight Through Hole (Alt: MTMM-102-08-L-S-325) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.1484 / $0.4038 | Buy Now |
Part Details for MTMM-102-08-L-S-325
MTMM-102-08-L-S-325 CAD Models
MTMM-102-08-L-S-325 Part Data Attributes
|
MTMM-102-08-L-S-325
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MTMM-102-08-L-S-325
Samtec Inc
Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 111 Weeks | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3.2 A | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
Alternate Parts for MTMM-102-08-L-S-325
This table gives cross-reference parts and alternative options found for MTMM-102-08-L-S-325. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTMM-102-08-L-S-325, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MTMM-102-08-T-S-290 | Samtec Inc | $0.2115 | Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | MTMM-102-08-L-S-325 vs MTMM-102-08-T-S-290 |
MTMM-102-08-L-S-250 | Samtec Inc | $0.3386 | Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | MTMM-102-08-L-S-325 vs MTMM-102-08-L-S-250 |
MTMM-102-09-G-S-385 | Samtec Inc | $0.3909 | Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | MTMM-102-08-L-S-325 vs MTMM-102-09-G-S-385 |
MTMM-102-08-S-S-325 | Samtec Inc | $0.5326 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | MTMM-102-08-L-S-325 vs MTMM-102-08-S-S-325 |
MTMM-102-07-G-S-240 | Samtec Inc | Check for Price | Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | MTMM-102-08-L-S-325 vs MTMM-102-07-G-S-240 |
MTMM-102-09-G-S-390 | Samtec Inc | Check for Price | Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, | MTMM-102-08-L-S-325 vs MTMM-102-09-G-S-390 |
MTMM-102-08-L-S-265 | Samtec Inc | Check for Price | Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | MTMM-102-08-L-S-325 vs MTMM-102-08-L-S-265 |
MTMM-102-07-F-S-275 | Samtec Inc | Check for Price | Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | MTMM-102-08-L-S-325 vs MTMM-102-07-F-S-275 |
MTMM-102-11-T-S-070 | Samtec Inc | Check for Price | Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | MTMM-102-08-L-S-325 vs MTMM-102-11-T-S-070 |
MTMM-102-07-SM-S-240 | Samtec Inc | Check for Price | Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | MTMM-102-08-L-S-325 vs MTMM-102-07-SM-S-240 |