Part Details for MTMM-102-06-S-D-240 by Samtec Inc
Results Overview of MTMM-102-06-S-D-240 by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MTMM-102-06-S-D-240 Information
MTMM-102-06-S-D-240 by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MTMM-102-06-S-D-240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20W0989
|
Newark | Header, 2 Mm, Through Hole, 4 Contacts, Connector Systems:Board-To-Board, Pitch Spacing:2Mm, No. Of Rows:2Rows, No. Of Contacts:4Contacts, Contact Termination Type:Through Hole, Product Range:Mtmm Series, Connector Shroud:Unshrouded Rohs Compliant: Yes |Samtec MTMM-102-06-S-D-240 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1766 |
|
$0.5460 / $1.1400 | Buy Now |
DISTI #
612-MTMM-102-06-S-D-240-ND
|
DigiKey | CONN HEADER VERT 4POS 2MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4900 | Buy Now |
DISTI #
MTMM-102-06-S-D-240
|
Avnet Americas | Pin Header, Board-to-Board, 2 mm, 2 Rows, 4 Contacts, Through Hole, MTMM Series - Bulk (Alt: MTMM-102-06-S-D-240) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 1766 Factory Stock |
|
$0.6720 / $0.9506 | Buy Now |
DISTI #
200-MTMM10206SD240
|
Mouser Electronics | Headers & Wire Housings Variable Post Height Header Strips RoHS: Compliant | 0 |
|
$0.2400 / $0.9700 | Order Now |
|
Onlinecomponents.com | 2.00 mm Variable Post Height Terminal Strip RoHS: Compliant | 0 |
|
$0.3643 / $0.8460 | Buy Now |
DISTI #
85112962
|
Verical | Conn Unshrouded Header HDR 4 POS 2mm Solder ST Top Entry Thru-Hole Bulk RoHS: Compliant Min Qty: 9 Package Multiple: 1 | Americas - 1766 |
|
$0.4800 / $0.9700 | Buy Now |
DISTI #
5cd9045bcd7c1c4c38592298
|
Samtec | Variable Post Height Header Strips, 2.00 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 1766 |
|
$0.2400 / $0.9700 | Buy Now |
|
Powell Electronics | Variable Post Height Header Strips, 2.00 Min Qty: 1 | 1166 |
|
$0.5500 / $0.9700 | Buy Now |
DISTI #
000000000001327406
|
Sager | Headers & Wire Housings Variable Post Height Header Strips, 2.00 mm Pitch Min Qty: 1 | 1766 |
|
$0.4800 / $0.9700 | Buy Now |
|
Master Electronics | 2.00 mm Variable Post Height Terminal Strip RoHS: Compliant | 0 |
|
$0.3643 / $0.8460 | Buy Now |
Part Details for MTMM-102-06-S-D-240
MTMM-102-06-S-D-240 CAD Models
MTMM-102-06-S-D-240 Part Data Attributes
|
MTMM-102-06-S-D-240
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MTMM-102-06-S-D-240
Samtec Inc
Board Stacking Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 111 Weeks | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3.2 A | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for MTMM-102-06-S-D-240
This table gives cross-reference parts and alternative options found for MTMM-102-06-S-D-240. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTMM-102-06-S-D-240, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MTMM-102-06-L-D-100 | Samtec Inc | $0.5700 | Board Stacking Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | MTMM-102-06-S-D-240 vs MTMM-102-06-L-D-100 |
MTMM-102-07-G-D-305 | Samtec Inc | $0.6882 | Board Stacking Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | MTMM-102-06-S-D-240 vs MTMM-102-07-G-D-305 |
MTMM-102-07-G-D-295 | Samtec Inc | $0.6915 | Board Stacking Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | MTMM-102-06-S-D-240 vs MTMM-102-07-G-D-295 |
MTMM-102-06-G-D-180 | Samtec Inc | $0.7074 | Board Stacking Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | MTMM-102-06-S-D-240 vs MTMM-102-06-G-D-180 |
MTMM-102-05-S-D-165 | Samtec Inc | $0.8425 | Board Stacking Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | MTMM-102-06-S-D-240 vs MTMM-102-05-S-D-165 |
MTMM-102-06-S-D-175 | Samtec Inc | $0.8640 | Board Stacking Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | MTMM-102-06-S-D-240 vs MTMM-102-06-S-D-175 |
MTMM-102-05-S-D-250 | Samtec Inc | Check for Price | Board Stacking Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | MTMM-102-06-S-D-240 vs MTMM-102-05-S-D-250 |
MTMM-102-07-F-D-150 | Samtec Inc | Check for Price | Board Stacking Connector, | MTMM-102-06-S-D-240 vs MTMM-102-07-F-D-150 |
MTMM-102-07-G-D-198 | Samtec Inc | Check for Price | Board Stacking Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | MTMM-102-06-S-D-240 vs MTMM-102-07-G-D-198 |
MTMM-102-07-L-D-295 | Samtec Inc | Check for Price | Board Stacking Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | MTMM-102-06-S-D-240 vs MTMM-102-07-L-D-295 |