Part Details for MTMM-101-05-T-S-235 by Samtec Inc
Results Overview of MTMM-101-05-T-S-235 by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MTMM-101-05-T-S-235 Information
MTMM-101-05-T-S-235 by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MTMM-101-05-T-S-235
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20W0005
|
Newark | Connector, Header, 1Pos, 1Row, Connector Systems:Board-To-Board, Pitch Spacing:-, No. Of Rows:1Rows, No. Of Contacts:1Contacts, Contact Termination Type:Through Hole, Product Range:Mtmm Series, Connector Shroud:Unshrouded Rohs Compliant: Yes |Samtec MTMM-101-05-T-S-235 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2849 |
|
$0.0620 / $0.1640 | Buy Now |
DISTI #
612-MTMM-101-05-T-S-235-ND
|
DigiKey | CONN HEADER VERT 1POS Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1600 | Buy Now |
DISTI #
MTMM-101-05-T-S-23
|
Avnet Americas | - Bulk (Alt: MTMM-101-05-T-S-23) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 2849 Factory Stock |
|
$0.0960 / $0.1568 | Buy Now |
DISTI #
200-MTMM10105TS235
|
Mouser Electronics | Headers & Wire Housings Variable Post Height Header Strips RoHS: Compliant | 0 |
|
$0.0600 / $0.1700 | Order Now |
|
Onlinecomponents.com | 2.00 mm Variable Post Height Terminal Strip RoHS: Compliant | 0 |
|
$0.0389 / $0.1154 | Buy Now |
DISTI #
85116535
|
Verical | Conn Unshrouded Header HDR 1 POS Solder ST Top Entry Thru-Hole Bulk RoHS: Compliant Min Qty: 84 Package Multiple: 1 | Americas - 2849 |
|
$0.0800 / $0.1200 | Buy Now |
DISTI #
5cd903cdcd7c1c4c38587da0
|
Samtec | Variable Post Height Header Strips, 2.00 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 2849 |
|
$0.0400 / $0.1600 | Buy Now |
DISTI #
000000000001327232
|
Sager | Headers & Wire Housings Variable Post Height Header Strips, 2.00 mm Pitch Min Qty: 1 | 2849 |
|
$0.0400 / $0.1600 | Buy Now |
|
Master Electronics | 2.00 mm Variable Post Height Terminal Strip RoHS: Compliant | 0 |
|
$0.0389 / $0.1154 | Buy Now |
Part Details for MTMM-101-05-T-S-235
MTMM-101-05-T-S-235 CAD Models
MTMM-101-05-T-S-235 Part Data Attributes
|
MTMM-101-05-T-S-235
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MTMM-101-05-T-S-235
Samtec Inc
Board Stacking Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.079 inch | |
Body Depth | 0.059 inch | |
Body Length | 0.079 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | MATTE TIN OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 3.2 A | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |
Alternate Parts for MTMM-101-05-T-S-235
This table gives cross-reference parts and alternative options found for MTMM-101-05-T-S-235. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTMM-101-05-T-S-235, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MTMM-101-04-T-S-220 | Samtec Inc | $0.0867 | Board Stacking Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | MTMM-101-05-T-S-235 vs MTMM-101-04-T-S-220 |
MTMM-101-09-T-S-070 | Samtec Inc | $0.1072 | Board Stacking Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | MTMM-101-05-T-S-235 vs MTMM-101-09-T-S-070 |
MTMM-101-05-T-S-210 | Samtec Inc | $0.1081 | Board Stacking Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | MTMM-101-05-T-S-235 vs MTMM-101-05-T-S-210 |
MTMM-101-07-T-S-275 | Samtec Inc | $0.1307 | Board Stacking Connector, | MTMM-101-05-T-S-235 vs MTMM-101-07-T-S-275 |
MTMM-101-08-L-S-200 | Samtec Inc | $0.1696 | Board Stacking Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | MTMM-101-05-T-S-235 vs MTMM-101-08-L-S-200 |
MTMM-101-04-G-S-250 | Samtec Inc | $0.1907 | Board Stacking Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | MTMM-101-05-T-S-235 vs MTMM-101-04-G-S-250 |
MTMM-101-07-G-S-305 | Samtec Inc | $0.2057 | Board Stacking Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | MTMM-101-05-T-S-235 vs MTMM-101-07-G-S-305 |
MTMM-101-05-G-S-200 | Samtec Inc | $0.2511 | Board Stacking Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | MTMM-101-05-T-S-235 vs MTMM-101-05-G-S-200 |
MTMM-101-08-T-S-100 | Samtec Inc | Check for Price | Board Stacking Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | MTMM-101-05-T-S-235 vs MTMM-101-08-T-S-100 |
MTMM-101-05-T-S-070 | Samtec Inc | Check for Price | Board Stacking Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | MTMM-101-05-T-S-235 vs MTMM-101-05-T-S-070 |