-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MTM1H10-C by Panduit Corp is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95F5452
|
Newark | Cable Tie Mount, Mount Fixing Type:Screw, Mounting Hole Dia:5.4Mm, Mount Colour:Silver, Mount Material:Stainless Steel, Length:22.6Mm, Width:10.2Mm, Height:4.4Mm, Product Range:Pan-Steel Series, Accessory Type:Cable Tie Mount Rohs Compliant: Yes |Panduit MTM1H10-C (Alternate Part Number: 07498335975 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 1 Container: Pack | 3 |
|
$140.1600 / $157.6800 | Buy Now |
DISTI #
61M7925
|
Newark | Cable Tie Mount, S/S, 5Mm, Pk100, Mount Fixing Type:Screw, Mounting Hole Dia:5.4Mm, Mount Colour:Silver, Mount Material:Stainless Steel, Length:22.6Mm, Width:10.2Mm, Height:22.6Mm, Product Range:-, Svhc:No Svhc (15-Jan-2019), Rohs Compliant: Yes |Panduit MTM1H10-C (Alternate Part Number: 07498335975 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$79.4000 / $93.9900 | Buy Now |
DISTI #
298-13222-ND
|
DigiKey | CABLE TIE HLD SGL SCREW #10 SILV Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
331 In Stock |
|
$1.5298 / $1.9600 | Buy Now |
DISTI #
95F5452
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: 95F5452) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 2 Days Container: Box | 3 Partner Stock |
|
$140.1600 / $157.6800 | Buy Now |
DISTI #
MTM1H10-C
|
Avnet Americas | - Bag (Alt: MTM1H10-C) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$1.4938 | Buy Now |
DISTI #
644-MTM1H10-C
|
Mouser Electronics | Cable Tie Mounts 1-HOLE FOLDOVER MOUNT RoHS: Compliant | 1225 |
|
$1.3600 / $1.9000 | Buy Now |
DISTI #
V36:1790_06984645
|
Arrow Electronics | Cable Accessories Tie Mount Stainless Steel RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks | Americas - 20 |
|
$1.0992 | Buy Now |
DISTI #
72259982
|
RS | Self-Locking Cable Cleat, 316AISI SS, 1 Hole Foldover, 10 (5MM) Screw Min Qty: 1 Package Multiple: 1 Container: Bulk | 200 |
|
$1.6400 / $1.9800 | Buy Now |
DISTI #
70045124
|
RS | TIE MOUNT, 304 SS, 1 HOLE FOLDOVER, 10 (5MM) SCREW Min Qty: 1 Package Multiple: 100 Container: Package | 0 |
|
$138.7600 / $157.6800 | RFQ |
DISTI #
PANMTM1H10-C
|
Heilind Electronics | TIE MOUNT, 304 SS, 1 HOLE #10 FOLDOVER, | Americas - 24 in Stock |
|
$1.8442 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy