Part Details for MTM1H-C by Panduit Corp
Results Overview of MTM1H-C by Panduit Corp
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MTM1H-C Information
MTM1H-C by Panduit Corp is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for MTM1H-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61M7924
|
Newark | Cable Tie Mount, S/S, 4Mm, Pk100, Mount Fixing Type:Screw, Mounting Hole Dia:4.4Mm, Mount Colour:Silver, Mount Material:Stainless Steel, Length:22.6Mm, Width:10.2Mm, Height:22.6Mm, Product Range:-, Svhc:No Svhc (15-Jan-2019), Rohs Compliant: Yes |Panduit MTM1H-C (Alternate Part Number: 07498320969 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 10 |
|
$83.1500 / $98.4300 | Buy Now |
DISTI #
298-13221-ND
|
DigiKey | CABLE TIE HLDR SGL SCREW #8 SILV Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
566 In Stock |
|
$1.5298 / $1.9600 | Buy Now |
DISTI #
MTM1H-C
|
Avnet Americas | - Bag (Alt: MTM1H-C) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$1.4937 | Buy Now |
DISTI #
61M7924
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: 61M7924) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Box | 0 |
|
$78.7800 / $126.4700 | Buy Now |
DISTI #
644-MTM1H-C
|
Mouser Electronics | Cable Tie Mounts SS FOLDOVER MOUNT 1 HOLE RoHS: Compliant | 1717 |
|
$1.4600 / $1.9600 | Buy Now |
DISTI #
70044482
|
RS | Mount, Cable Tie, Screw Mount, Stainless Steel 304, 0.9" L, 0.4" W, 0.17" H Min Qty: 1 Package Multiple: 100 Container: Package | 14 |
|
$125.4100 | Buy Now |
DISTI #
72259984
|
RS | Mount, Cable Tie, Screw Mount, Stainless Steel 304, 0.9" L, 0.4" W, 0.17" H Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4600 / $1.5700 | RFQ |
|
Bisco Industries | 11 |
|
Buy Now | ||
DISTI #
PANMTM1H-C
|
Heilind Electronics | TIE MOUNT, 304SS, 1 HOLE #8 FOLDOVER, (4 | Americas - 8 in Stock |
|
$1.8442 | Buy Now |
|
Onlinecomponents.com | The stainless steel type 304 tie mount uses 1 hole foldover mounting with a #8 (M4) screw. It comes in packages of 100. RoHS: Compliant |
1024 In Stock |
|
$1.4660 / $1.6750 | Buy Now |