Part Details for MTLW-104-07-L-S-235 by Samtec Inc
Results Overview of MTLW-104-07-L-S-235 by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MTLW-104-07-L-S-235 Information
MTLW-104-07-L-S-235 by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MTLW-104-07-L-S-235
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18W9154
|
Newark | ".100" Low Profile Variable Post Height Terminal Strip" |Samtec MTLW-104-07-L-S-235 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1008 |
|
$0.3330 / $1.1700 | Buy Now |
DISTI #
3937-MTLW-104-07-L-S-235-ND
|
DigiKey | CONN HEADER VERT 4POS 2.54MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT |
665 In Stock |
|
$2.0300 | Buy Now |
DISTI #
612-MTLW-104-07-L-S-235-ND
|
DigiKey | CONN HEADER VERT 4POS 2.54MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8600 | Buy Now |
DISTI #
MTLW-104-07-L-S-235
|
Avnet Americas | - Bulk (Alt: MTLW-104-07-L-S-235) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 1008 Factory Stock |
|
$0.5184 / $0.8428 | Buy Now |
DISTI #
200-MTLW-104-07LS235
|
Mouser Electronics | Headers & Wire Housings .100" Low Profile Variable Post Height Terminal Strip | 0 |
|
$0.1600 / $0.8600 | Order Now |
|
Onlinecomponents.com | .100" Low Profile Variable Post Height Terminal Strip RoHS: Compliant | 0 |
|
$0.2466 / $0.6540 | Buy Now |
DISTI #
85098839
|
Verical | Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk RoHS: Compliant Min Qty: 15 Package Multiple: 1 | Americas - 1008 |
|
$0.3100 / $0.8600 | Buy Now |
DISTI #
5cd90365cd7c1c4c385802fd
|
Samtec | .100" Low Profile Variable Post Height Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 1008 |
|
$0.1600 / $0.8600 | Buy Now |
DISTI #
000000000001325257
|
Sager | Headers & Wire Housings .100 Low Profile Variable Post Height Terminal Strip Min Qty: 1 | 0 |
|
$0.3100 / $0.8600 | Buy Now |
|
Master Electronics | .100" Low Profile Variable Post Height Terminal Strip RoHS: Compliant | 0 |
|
$0.2466 / $0.6540 | Buy Now |
Part Details for MTLW-104-07-L-S-235
MTLW-104-07-L-S-235 CAD Models
MTLW-104-07-L-S-235 Part Data Attributes
|
MTLW-104-07-L-S-235
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MTLW-104-07-L-S-235
Samtec Inc
Board Stacking Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 111 Weeks | |
Body Breadth | 0.098 inch | |
Body Depth | 0.06 inch | |
Body Length | 0.4 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 5.2 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for MTLW-104-07-L-S-235
This table gives cross-reference parts and alternative options found for MTLW-104-07-L-S-235. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTLW-104-07-L-S-235, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MTLW-104-07-T-S-270 | Samtec Inc | $0.3501 | Board Stacking Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | MTLW-104-07-L-S-235 vs MTLW-104-07-T-S-270 |
MTLW-104-07-T-S-280 | Samtec Inc | $0.3501 | Board Stacking Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | MTLW-104-07-L-S-235 vs MTLW-104-07-T-S-280 |
MTLW-104-05-F-S-115 | Samtec Inc | $0.6645 | Board Connector, | MTLW-104-07-L-S-235 vs MTLW-104-05-F-S-115 |
MTLW-104-06-G-S-060 | Samtec Inc | $0.7769 | Board Stacking Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | MTLW-104-07-L-S-235 vs MTLW-104-06-G-S-060 |
MTLW-104-07-F-S-218 | Samtec Inc | Check for Price | Board Stacking Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | MTLW-104-07-L-S-235 vs MTLW-104-07-F-S-218 |
MTLW-104-07-L-S-255 | Samtec Inc | Check for Price | Board Stacking Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | MTLW-104-07-L-S-235 vs MTLW-104-07-L-S-255 |
MTLW-104-07-L-S-216 | Samtec Inc | Check for Price | Board Stacking Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | MTLW-104-07-L-S-235 vs MTLW-104-07-L-S-216 |
MTLW-104-07-F-S-250 | Samtec Inc | Check for Price | Board Stacking Connector, | MTLW-104-07-L-S-235 vs MTLW-104-07-F-S-250 |
MTLW-104-05-S-S-200 | Samtec Inc | Check for Price | Board Stacking Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | MTLW-104-07-L-S-235 vs MTLW-104-05-S-S-200 |
MTLW-104-07-L-S-235 Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 1.5-2.5 in-lbs (0.17-0.28 Nm) according to Samtec's application notes.
-
Yes, the MTLW-104-07-L-S-235 is designed to withstand vibration and shock according to IEC 61373 Cat 1, Class B standards. However, it's recommended to consult with Samtec's application engineers for specific vibration requirements.
-
The MTLW-104-07-L-S-235 has an operating temperature range of -40°C to 125°C, but it's recommended to derate the current carrying capacity at higher temperatures.
-
Yes, the MTLW-104-07-L-S-235 is compatible with lead-free soldering processes and meets the requirements of RoHS and WEEE directives.
-
The MTLW-104-07-L-S-235 has a mating cycle life of 500 cycles minimum, but this can vary depending on the application and usage.