Part Details for MTFDHAX800MCE-1AN1ZABYY by Micron Technology Inc
Results Overview of MTFDHAX800MCE-1AN1ZABYY by Micron Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MTFDHAX800MCE-1AN1ZABYY Information
MTFDHAX800MCE-1AN1ZABYY by Micron Technology Inc is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for MTFDHAX800MCE-1AN1ZABYY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MTFDHAX800MCE-1AN1ZABYY
|
Avnet Silica | Solid State Drive NonEncrypted 800 GB FLASH NAND MLC NVMePCIe Gen3 Half HeightHalf Length HHHL Box (Alt: MTFDHAX800MCE-1AN1ZABYY) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MTFDHAX800MCE-1AN1ZABYY
MTFDHAX800MCE-1AN1ZABYY CAD Models
MTFDHAX800MCE-1AN1ZABYY Part Data Attributes
|
MTFDHAX800MCE-1AN1ZABYY
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MTFDHAX800MCE-1AN1ZABYY
Micron Technology Inc
Memory Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Date Of Intro | 2016-11-01 | |
Additional Feature | SOLID STATE DRIVE | |
JESD-30 Code | R-XXMA-X | |
Memory IC Type | FLASH MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Words Code | 800000000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | ||
Organization | 800GX8 | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Supply Voltage-Max (Vsup) | 3.564 V | |
Supply Voltage-Min (Vsup) | 3.036 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Type | NAND TYPE |