Part Details for MTFC8GACAENS-5M AIT by Micron Technology Inc
Results Overview of MTFC8GACAENS-5M AIT by Micron Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MTFC8GACAENS-5M AIT Information
MTFC8GACAENS-5M AIT by Micron Technology Inc is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for MTFC8GACAENS-5M AIT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH7183
|
Newark | Flash Memory, 64Gbit, -40 To 85Deg C, Flash Memory Type:Emmc Nand, Memory Configuration:8G X 8Bit, Interfaces:Parallel, Ic Case/Package:Tfbga, No. Of Pins:153Pins, Clock Frequency Max:200Mhz, Access Time:-, Supply Voltage Min:- Rohs Compliant: Yes |Micron MTFC8GACAENS-5M AIT RoHS: Compliant Min Qty: 1520 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
MTFC8GACAENS-5M AIT
|
Avnet Silica | Flash Card 8Gbyte 33V Embedded MMC 153Pin TFBGA (Alt: MTFC8GACAENS-5M AIT) RoHS: Compliant Min Qty: 1520 Package Multiple: 1520 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MTFC8GACAENS-5M AIT
|
EBV Elektronik | Flash Card 8Gbyte 33V Embedded MMC 153Pin TFBGA (Alt: MTFC8GACAENS-5M AIT) RoHS: Compliant Min Qty: 1520 Package Multiple: 1520 | EBV - 0 |
|
Buy Now |
Part Details for MTFC8GACAENS-5M AIT
MTFC8GACAENS-5M AIT CAD Models
MTFC8GACAENS-5M AIT Part Data Attributes
|
MTFC8GACAENS-5M AIT
Micron Technology Inc
Buy Now
|
Compare Parts:
MTFC8GACAENS-5M AIT
Micron Technology Inc
|
Samacsys Manufacturer | Micron |