-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, PACKAGE-14/7
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MTF50-LT by XP Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31M3220
|
Newark | Filter Module, Military Grade, 50Vdc, Power Supply Applications:-, Dc/Dc Converter Type:Dip, Input Ratio:3:1, Output Power Max:50W, No. Of Outputs:1 Output, Output Voltage - Output 1:-, Output Current - Output 1:-, Width:1.57Mm Rohs Compliant: No |Xp Power MTF50-LT RoHS: Not Compliant Min Qty: 48 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$355.9200 / $381.3400 | Buy Now |
DISTI #
1470-4673-ND
|
DigiKey | FILTER MODULE Min Qty: 48 Lead time: 22 Weeks Container: Box | Temporarily Out of Stock |
|
$381.3410 | Buy Now |
DISTI #
209-MTF50-LT
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 50W mil-spec filter single output, ext temp | 1 |
|
$338.9700 | Buy Now |
DISTI #
MTF50-LT
|
Avnet Abacus | 50W milspec filter single output ext temp (Alt: MTF50-LT) RoHS: Compliant Min Qty: 48 Package Multiple: 12 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Vyrian | Other Function Semiconductors | 3 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MTF50-LT
XP Power
Buy Now
Datasheet
|
Compare Parts:
MTF50-LT
XP Power
DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, PACKAGE-14/7
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Part Package Code | MODULE | |
Package Description | PACKAGE-14/7 | |
Pin Count | 14/7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 15.5 V | |
JESD-30 Code | R-XDMA-P7 | |
Length | 40 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Max | 50 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 13.2 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 50 W | |
Trim/Adjustable Output | NO | |
Width | 26 mm |
This table gives cross-reference parts and alternative options found for MTF50-LT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTF50-LT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MTF50 | XP Power | $254.6805 | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, PACKAGE-14/7 | MTF50-LT vs MTF50 |
The MTF50-LT can operate from -40°C to +85°C, with a derating of 2.5% per °C above 60°C.
The MTF50-LT has a built-in heat sink, but it's recommended to provide additional airflow or a heat sink with a thermal resistance of 10°C/W or less to ensure reliable operation.
The recommended input capacitor value is 10uF to 22uF, with a voltage rating of 50V or higher, and an ESR of 0.1Ω or less.
Yes, the MTF50-LT is designed to withstand vibrations up to 10G, but it's recommended to secure the module with screws or adhesive to prevent movement during operation.
Check the input voltage, output voltage, and current draw. Verify that the input capacitor is properly sized and the heat sink is properly attached. Consult the datasheet and application notes for troubleshooting guides.