Part Details for MTE306E by knitter-switch
Results Overview of MTE306E by knitter-switch
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MTE306E Information
MTE306E by knitter-switch is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for MTE306E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MTE306E
|
Avnet Americas | Switch Toggle ON OFF ON 3PDT Round Lever Solder Tag 6A 250VAC 30VDC Panel Mount with Threads - Boxed Product (Development Kits) (Alt: MTE306E) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 111 Weeks, 0 Days Container: Box | 0 |
|
$8.5884 / $10.1370 | Buy Now |
DISTI #
MTE306E
|
TME | Switch: toggle, Pos: 3, 3PDT, ON-OFF-ON, 6A/125VAC, 6A/6VDC, MTE Min Qty: 1 | 68 |
|
$10.1000 / $14.6600 | Buy Now |
Part Details for MTE306E
MTE306E CAD Models
MTE306E Part Data Attributes
|
MTE306E
knitter-switch
Buy Now
Datasheet
|
Compare Parts:
MTE306E
knitter-switch
Toggle Switch, 3PDT, On-off-on, Horizontal, 4A, 30VDC, Solder Lug Terminal, Toggle Actuator, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | KNITTER-SWITCH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | KNITTER-SWITCH | |
Actuator Angle | 24 deg | |
Actuator Finish | CHROME | |
Actuator Length | 0.413 inch | |
Actuator Material | COPPER ALLOY | |
Actuator Type | TOGGLE | |
Body Breadth | 13.0048 mm | |
Body Height | 13.3096 mm | |
Body Length or Diameter | 17.8054 mm | |
Bushing Diameter | 0.236 inch | |
Bushing Length | 0.295 inch | |
Bushing Type | M6X0.75 | |
Center Contact Material | COIN SILVER | |
Contact (AC) Max Rating R Load | 3A@250VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 4 A | |
Contact (DC) Max Rating R Load | 4A@30VDC | |
Contact Function | ON-OFF-ON | |
Contact Resistance | 0.02 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 1500VAC V | |
End Contact Material | COIN SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -45 °C | |
Sealing | EPOXY | |
Solderability | HAND | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | 3PDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Length | 0.157 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |