-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MTE1077N1-R by Marktech Optoelectronics is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1125-1081-ND
|
DigiKey | EMITTER VISIBLE 770NM 50MA RAD Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
88 In Stock |
|
$1.2155 / $2.8400 | Buy Now |
DISTI #
193-MTE1077N1-R
|
Mouser Electronics | Infrared Emitters Visible Emitter 770nm RoHS: Compliant | 31 |
|
$1.2100 / $2.8400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MTE1077N1-R
Marktech Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
MTE1077N1-R
Marktech Optoelectronics
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MARKTECH OPTOELECTRONICS | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Marktech Optoelectronics | |
Additional Feature | HIGH RELIABILITY | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.95 V | |
Lens Type | WATER CLEAR | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.6 mm | |
Packing Method | BULK | |
Peak Wavelength | 770 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.5 mm | |
Viewing Angle | 24 deg |
The recommended storage temperature for MTE1077N1-R is -20°C to 30°C, with a relative humidity of 60% or less.
While MTE1077N1-R can operate up to 85°C, it's not recommended for continuous operation above 70°C. Prolonged exposure to high temperatures can affect the device's reliability and lifespan.
Marktech recommends following standard ESD handling procedures, such as using wrist straps, anti-static bags, and ESD-safe workbenches. The device is sensitive to static electricity, and improper handling can cause damage.
Marktech recommends a soldering temperature profile with a peak temperature of 260°C, and a dwell time of 10-30 seconds. The device is sensitive to excessive heat, so it's essential to follow a controlled soldering process.
While MTE1077N1-R is suitable for indoor applications, it's not recommended for outdoor use due to its sensitivity to moisture and UV radiation. If outdoor use is necessary, consider using a suitable enclosure or protective coating.