Part Details for MTD-B-04-C-1 by Adam Technologies Inc
Results Overview of MTD-B-04-C-1 by Adam Technologies Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MTD-B-04-C-1 Information
MTD-B-04-C-1 by Adam Technologies Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MTD-B-04-C-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-MTD-B-04-C-1-ND
|
DigiKey | WIRE HOUSING IDC, .156", 22AWG, Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
1050 In Stock |
|
$0.5105 / $0.9000 | Buy Now |
DISTI #
737-MTD-B-04-C-1
|
Mouser Electronics | Headers & Wire Housings WIRE HOUSING IDC, .156", 22AWG, RoHS: Compliant | 0 |
|
$0.4750 / $0.9000 | Order Now |
DISTI #
74895435
|
RS | Connector, wire housing IDC, .156 inch, 22AWG, red, open end, 4 position Min Qty: 1000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6400 | RFQ |
|
Onlinecomponents.com | Wire Housing IDC, .156", 22AWG, - Bag RoHS: Compliant | 0 |
|
$0.3975 / $0.6470 | Buy Now |
Part Details for MTD-B-04-C-1
MTD-B-04-C-1 CAD Models
MTD-B-04-C-1 Part Data Attributes
|
MTD-B-04-C-1
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
MTD-B-04-C-1
Adam Technologies Inc
Board Connector, 4 Contact(s), 1 Row(s), 0.156 inch Pitch, Wire Terminal, Locking, Natural Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADAM TECH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 |