Part Details for MTCP-116-05S2 by TE Connectivity
Results Overview of MTCP-116-05S2 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MTCP-116-05S2 Information
MTCP-116-05S2 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MTCP-116-05S2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43M6329
|
Newark | Mtcp-116-05S2 |Raychem Te Connectivity MTCP-116-05S2 RoHS: Not Compliant Min Qty: 51 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$181.8500 | Buy Now |
DISTI #
674339-000
|
Avnet Americas | Connector Accessories Socket Insert - Bulk (Alt: 674339-000) RoHS: Compliant Min Qty: 51 Package Multiple: 1 Lead time: 20 Weeks, 6 Days Container: Bulk | 0 |
|
$146.6520 / $199.0596 | Buy Now |
DISTI #
650-MTCP-116-05S2
|
Mouser Electronics | Rack & Panel Connectors MTCP-116-05S2 RoHS: Compliant | 0 |
|
$187.8600 | Order Now |
|
Onlinecomponents.com | Connector Accessories Socket Insert Straight Thermoplastic RoHS: Compliant |
5 In Stock |
|
$194.9100 / $216.2600 | Buy Now |
DISTI #
81011508
|
Verical | Insert Socket Secondary 5 Number 16 Cavities Power RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2420 | Americas - 5 |
|
$266.6584 | Buy Now |
DISTI #
674339-000
|
TTI | Rectangular MIL Spec Connectors MTCP-116-05S2 Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 129 In Stock |
|
$186.7700 / $244.7700 | Buy Now |
DISTI #
000000000001102662
|
Sager | Rack & Panel Connectors MTCP-116-05S2 Min Qty: 1 | 0 |
|
$197.2500 / $232.0600 | Buy Now |
DISTI #
MTCP-116-05S2
|
FDH Electronics | MTC Products Min Qty: 1 | 52 |
|
$140.2780 / $186.1880 | Buy Now RFQ |
|
Master Electronics | Connector Accessories Socket Insert Straight Thermoplastic RoHS: Compliant |
5 In Stock |
|
$194.9100 / $216.2600 | Buy Now |
Part Details for MTCP-116-05S2
MTCP-116-05S2 CAD Models
MTCP-116-05S2 Part Data Attributes
|
MTCP-116-05S2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MTCP-116-05S2
TE Connectivity
HEADER CONNECTOR,HYBRID,PLUG,0+5 CONTACTS,SKT,CRIMP TERMINAL,LOCKING
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 20 Weeks, 6 Days | |
Body Breadth | 0.26 inch | |
Body Depth | 1 inch | |
Body Length | 1.063 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P5 | |
Contact Gender | FEMALE | |
Contact Style | RND PIN-SKT | |
Filter Feature | NO | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 |
MTCP-116-05S2 Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals of MTCP-116-05S2 is 0.5 Nm to 1.5 Nm, as specified in the TE Connectivity application notes.
-
Yes, the MTCP-116-05S2 is designed to withstand high-vibration environments, with a vibration rating of 10-2000 Hz, 10 G peak acceleration, as per IEC 61373 Cat. 2.
-
Yes, the MTCP-116-05S2 has a IP67 rating, making it suitable for outdoor use and providing protection against dust and water ingress.
-
The operating temperature range of the MTCP-116-05S2 is -40°C to 125°C, making it suitable for a wide range of applications.
-
No, the MTCP-116-05S2 is designed for wire sizes up to 0.5 mm². Using a larger wire size may compromise the connector's performance and reliability.