Part Details for MTC4C10163S1SC48BA1 by Micron Technology Inc
Results Overview of MTC4C10163S1SC48BA1 by Micron Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MTC4C10163S1SC48BA1 Information
MTC4C10163S1SC48BA1 by Micron Technology Inc is a DRAM.
DRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for MTC4C10163S1SC48BA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AJ1357
|
Newark | Ram Memory Module, 8Gb, Pc5-4800, Memory Speed:4.8Ghz, Module Memory:Pc5-4800, Module Form Factor:262-Pin Ddr5 Sdram So-Dimm, Memory Application:Notebook Sodimm, Memory Configuration:1G X 64Bit, Supply Voltage Min:-, Product Range:- Rohs Compliant: Yes |Micron MTC4C10163S1SC48BA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 42 |
|
$45.5900 / $60.4200 | Buy Now |
DISTI #
MTC4C10163S1SC48BA1
|
Avnet Americas | RAM Memory Module, 8 GB, 2.4 GHz, PC5-38400, 262-Pin DDR5 SODIMM, Notebook SODIMM - Trays (Alt: MTC4C10163S1SC48BA1) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 111 Weeks, 0 Days Container: Tray | 0 |
|
$37.2600 / $39.8520 | Buy Now |
DISTI #
67AJ1357
|
Avnet Americas | RAM Memory Module, 8 GB, 2.4 GHz, PC5-38400, 262-Pin DDR5 SODIMM, Notebook SODIMM - Bulk (Alt: 67AJ1357) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
$57.7200 / $66.9700 | Buy Now |
DISTI #
MTC4C10163S1SC48BA1
|
Avnet Silica | RAM Memory Module 8 GB 24 GHz PC538400 262Pin DDR5 SODIMM Notebook SODIMM (Alt: MTC4C10163S1SC48BA1) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MTC4C10163S1SC48BA1
|
EBV Elektronik | RAM Memory Module 8 GB 24 GHz PC538400 262Pin DDR5 SODIMM Notebook SODIMM (Alt: MTC4C10163S1SC48BA1) RoHS: Compliant Min Qty: 100 Package Multiple: 1 | EBV - 0 |
|
Buy Now | |
|
LCSC | Storage products ROHS | 5 |
|
$195.0328 | Buy Now |
|
Vyrian | Memory ICs | 22 |
|
RFQ |
Part Details for MTC4C10163S1SC48BA1
MTC4C10163S1SC48BA1 CAD Models
MTC4C10163S1SC48BA1 Part Data Attributes
|
MTC4C10163S1SC48BA1
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MTC4C10163S1SC48BA1
Micron Technology Inc
DDR5 DRAM Module, 1GX64, CMOS, SODIMM-262
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Package Description | SODIMM-262 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | Micron | |
Access Mode | SINGLE BANK PAGE BURST | |
Additional Feature | SELF REFRESH | |
Clock Frequency-Max (fCLK) | 2403.8 MHz | |
JESD-30 Code | R-XDMA-N262 | |
Memory Density | 68719476736 bit | |
Memory IC Type | DDR5 DRAM MODULE | |
Memory Width | 64 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 262 | |
Number of Words | 1073741824 words | |
Number of Words Code | 1000000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | ||
Organization | 1GX64 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Self Refresh | YES | |
Standby Current-Max | 0.065 A | |
Supply Current-Max | 0.778 mA | |
Supply Voltage-Nom (Vsup) | 1.1 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |
MTC4C10163S1SC48BA1 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the MTC4C10163S1SC48BA1 is 0°C to 95°C.
-
To ensure signal integrity on the memory bus, it is recommended to use a controlled impedance PCB, route signals as differential pairs, and use terminations as specified in the datasheet.
-
The recommended refresh rate for the MTC4C10163S1SC48BA1 is 8192 refreshes per second, with a refresh interval of 7.8us.
-
No, the MTC4C10163S1SC48BA1 is designed to operate at a voltage supply of 1.2V, and using a different voltage supply may damage the device or affect its performance.
-
The MTC4C10163S1SC48BA1 supports error detection and correction using ECC (Error-Correcting Code) and parity bits. In case of errors, the system should retry the access operation.