Part Details for MTC3028S15 by XP Power
Results Overview of MTC3028S15 by XP Power
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MTC3028S15 Information
MTC3028S15 by XP Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MTC3028S15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50M0700
|
Newark | Dc-Dc Converter, Iso Pol, 1 O/P, 35W, 2.33A, 15V, Power Supply Applications:-, Dc/Dc Converter Type:Dip, Input Ratio:3:1, Output Power Max:35W, No. Of Outputs:1 Output, Output Voltage - Output 1:15V, Output Current - Output 1:2.33Arohs Compliant: No |Xp Power MTC3028S15 RoHS: Not Compliant Min Qty: 102 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$344.7400 | Buy Now |
DISTI #
MTC3028S15-ND
|
DigiKey | DC DC CONVERTER 15V 30W Min Qty: 102 Lead time: 32 Weeks Container: Box | Temporarily Out of Stock |
|
$344.7416 | Buy Now |
DISTI #
70810570
|
RS | DC-DC Converter, 30W mil-spec DC-DC Converter Single Output Min Qty: 102 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$385.1300 / $418.6200 | RFQ |
Part Details for MTC3028S15
MTC3028S15 CAD Models
MTC3028S15 Part Data Attributes
|
MTC3028S15
XP Power
Buy Now
Datasheet
|
Compare Parts:
MTC3028S15
XP Power
DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid, PACKAGE-26
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Part Package Code | MODULE | |
Package Description | PACKAGE-26 | |
Pin Count | 26 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 15.5 V | |
Input Voltage-Nom | 28 V | |
JESD-30 Code | R-XDMA-P26 | |
Length | 58 mm | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 26 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 17 V | |
Output Voltage-Min | 11 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 13.2 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 30 W | |
Trim/Adjustable Output | YES | |
Width | 46 mm |