Part Details for MTC16C2085S1SC48BA1 by Micron Technology Inc
Results Overview of MTC16C2085S1SC48BA1 by Micron Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MTC16C2085S1SC48BA1 Information
MTC16C2085S1SC48BA1 by Micron Technology Inc is a DRAM.
DRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for MTC16C2085S1SC48BA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AJ1355
|
Newark | Ram Memory Module, 32Gb, Pc5-4800, Memory Speed:2.4Ghz, Module Memory:Pc5-4800, Module Form Factor:262-Pin Ddr5 Sdram So-Dimm, Memory Application:Notebook Sodimm, Memory Configuration:4G X 64Bit, Supply Voltage Min:-, Product Range:-Rohs Compliant: Yes |Micron MTC16C2085S1SC48BA1 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
557-MTC16C2085S1SC48BA1-ND
|
DigiKey | MODULE DDR5 SDRAM 32GB 262SODIMM Min Qty: 1 Lead time: 4 Weeks Container: Box |
55 In Stock |
|
$175.3304 / $202.2100 | Buy Now |
DISTI #
MTC16C2085S1SC48BA1
|
Avnet Americas | DDR5 32GB SODIMM VFBGA - Trays (Alt: MTC16C2085S1SC48BA1) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 111 Weeks, 0 Days Container: Tray | 0 |
|
$162.5184 / $165.9042 | Buy Now |
DISTI #
340-468876
|
Mouser Electronics | Memory Modules DDR5 32GByte SODIMM | 134 |
|
$169.2900 / $192.8000 | Buy Now |
|
Bristol Electronics | 29 |
|
RFQ | ||
DISTI #
MTC16C2085S1SC48BA1
|
Avnet Silica | DDR5 32GB SODIMM VFBGA (Alt: MTC16C2085S1SC48BA1) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MTC16C2085S1SC48BA1
|
EBV Elektronik | DDR5 32GB SODIMM VFBGA (Alt: MTC16C2085S1SC48BA1) RoHS: Compliant Min Qty: 100 Package Multiple: 1 | EBV - 44 |
|
Buy Now |
Part Details for MTC16C2085S1SC48BA1
MTC16C2085S1SC48BA1 CAD Models
MTC16C2085S1SC48BA1 Part Data Attributes
|
MTC16C2085S1SC48BA1
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MTC16C2085S1SC48BA1
Micron Technology Inc
DDR5 DRAM Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | Micron | |
Memory IC Type | DDR5 DRAM MODULE |
MTC16C2085S1SC48BA1 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for MTC16C2085S1SC48BA1 is 0°C to 95°C.
-
To ensure signal integrity and reduce noise, use a well-designed PCB with proper impedance matching, decoupling, and shielding. Also, follow the recommended routing and termination guidelines in the datasheet.
-
The recommended refresh rate for MTC16C2085S1SC48BA1 is 4x per 64ms (tREFI) at a temperature range of 0°C to 85°C.
-
No, MTC16C2085S1SC48BA1 is specified to operate at a maximum clock speed of 2133MHz. Using it at a higher clock speed may result in reduced performance, increased power consumption, or even damage to the device.
-
Follow the power-up and power-down sequences recommended in the datasheet, which include a power-on reset, clock stabilization, and a delay before applying commands.