Part Details for MTC15028D12 by XP Power
Results Overview of MTC15028D12 by XP Power
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MTC15028D12 Information
MTC15028D12 by XP Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MTC15028D12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82X2378
|
Newark | Dc/Dc Converter, 150W, +/-12V, 6.25A, Power Supply Applications:-, Dc/Dc Converter Type:Dip, Input Ratio:4:1, Output Power Max:150W, No. Of Outputs:2 Output, Output Voltage - Output 1:12V, Output Current - Output 1:6.25A, Width:- Rohs Compliant: Yes |Xp Power MTC15028D12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$435.3400 / $518.2600 | Buy Now |
DISTI #
1470-4648-ND
|
DigiKey | DC DC CONVERTER +/-12V 150W Min Qty: 1 Lead time: 18 Weeks Container: Box |
10 In Stock |
|
$544.1788 / $647.8300 | Buy Now |
DISTI #
209-MTC15028D12
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 150W mil-spec DC-DC converter dual output RoHS: Compliant | 3 |
|
$518.2400 | Buy Now |
DISTI #
70810552
|
RS | DC-DC Converter, 150W mil-spec DC-DC Converter dual output Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$649.0500 / $705.4800 | RFQ |
DISTI #
MTC15028D12
|
Avnet Abacus | 150W milspec DCDC converter dual output (Alt: MTC15028D12) RoHS: Compliant Min Qty: 8 Package Multiple: 8 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MTC15028D12
MTC15028D12 CAD Models
MTC15028D12 Part Data Attributes
|
MTC15028D12
XP Power
Buy Now
Datasheet
|
Compare Parts:
MTC15028D12
XP Power
DC-DC Regulated Power Supply Module, 2 Output, 150W, Hybrid, PLASTIC, PACKAGE-12
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Part Package Code | MODULE | |
Package Description | PACKAGE-12 | |
Pin Count | 12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Additional Feature | ADDITIONAL -12 VOLT OUTPUT VOLTAGE ALSO AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 10 V | |
Input Voltage-Nom | 28 V | |
JESD-30 Code | R-PXMA-P12 | |
Length | 61 mm | |
Load Regulation-Max | 2% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Max | 13.2 V | |
Output Voltage-Min | 9.6 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 13.2 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 150 W | |
Trim/Adjustable Output | YES | |
Width | 57.9 mm |
MTC15028D12 Frequently Asked Questions (FAQ)
-
XP Power recommends a PCB layout with a large copper area for heat dissipation, and a thermal management system with a heat sink and thermal interface material to keep the junction temperature below 125°C.
-
To ensure reliable start-up and shutdown, XP Power recommends a soft-start circuit to limit inrush current, and a shutdown circuit to prevent voltage spikes and ensure a clean shutdown.
-
The MTC15028D12 meets CISPR 22 Class B emissions standards, but additional EMI filtering may be required depending on the specific application and environment. XP Power recommends consulting with their technical support team for customized EMI filter design.
-
The MTC15028D12 is rated for operation up to 5,000 meters altitude and 80°C ambient temperature. For higher altitudes or temperatures, derating may be necessary. Consult with XP Power's technical support team for customized derating calculations.
-
XP Power recommends a fuse rating of 5A to 10A, depending on the input voltage and current, and a slow-blow fuse type to ensure reliable operation and protection against overcurrent faults.