Part Details for MTC100Q-SH1-R22 by TE Connectivity
Results Overview of MTC100Q-SH1-R22 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MTC100Q-SH1-R22 Information
MTC100Q-SH1-R22 by TE Connectivity is a Multiway Rack and Panel Connector.
Multiway Rack and Panel Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MTC100Q-SH1-R22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43M6568
|
Newark | Mtc100Q-Sh1-R22 |Raychem Te Connectivity MTC100Q-SH1-R22 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$104.0600 / $107.5000 | Buy Now |
DISTI #
MTC100Q-SH1-R22-ND
|
DigiKey | MTC100 CONNECTOR SHELL 10POS Min Qty: 1 Lead time: 34 Weeks Container: Box |
240 In Stock |
|
$107.5000 / $121.4000 | Buy Now |
DISTI #
056763-000
|
Avnet Americas | Connector Accessories Shell - Bulk (Alt: 056763-000) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 17 Weeks, 6 Days Container: Bulk | 0 |
|
$74.8800 / $107.5000 | Buy Now |
DISTI #
571-MTC100Q-SH1-R22
|
Mouser Electronics | Rack & Panel Connectors MTC100Q-SH1-R22 RoHS: Compliant | 17 |
|
$107.3000 / $114.2500 | Buy Now |
DISTI #
V36:1790_17648792
|
Arrow Electronics | Backshell Adapter 180° 1 Shell Size Electroless Nickel Aluminum Alloy RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2341 | Americas - 26 |
|
$89.9400 / $96.2100 | Buy Now |
|
Onlinecomponents.com | Backshell 180° Electroless Nickel 1 Shell Size Black Aluminum Alloy Package RoHS: Compliant |
50 In Stock |
|
$96.3600 / $109.4400 | Buy Now |
DISTI #
87543116
|
Verical | Backshell Adapter 180° 1 Shell Size Electroless Nickel Aluminum Alloy RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2502 | Americas - 50 |
|
$118.5529 / $129.6235 | Buy Now |
DISTI #
73595306
|
Verical | Backshell Adapter 180° 1 Shell Size Electroless Nickel Aluminum Alloy RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2341 | Americas - 26 |
|
$96.2100 | Buy Now |
DISTI #
056763-000
|
TTI | Rack & Panel Connectors MTC100Q-SH1-R22 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 175 In Stock |
|
$99.2700 / $113.1100 | Buy Now |
DISTI #
RYCMTC100Q-SH1-R22
|
Interstate Connecting Components | MTC100Q-SH1-R22 | 62 |
|
$102.9412 / $132.0755 | Buy Now |
Part Details for MTC100Q-SH1-R22
MTC100Q-SH1-R22 CAD Models
MTC100Q-SH1-R22 Part Data Attributes
|
MTC100Q-SH1-R22
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MTC100Q-SH1-R22
TE Connectivity
MULTIWAY RACK AND PANEL CONN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 17 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | JACKSCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Rated Voltage | 954 V | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Terminal Pitch | 2.54 mm | |
Termination Type | CRIMP | |
UL Flammability Code | 94V-0 |
MTC100Q-SH1-R22 Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5 Nm to 1.5 Nm, as specified in the TE Connectivity application notes.
-
Yes, the MTC100Q-SH1-R22 is designed to withstand high-vibration environments, with a vibration rating of 10-2000 Hz, 10 G peak acceleration, as per IEC 61373 Cat. 2.
-
Yes, the MTC100Q-SH1-R22 has an IP67 rating, making it suitable for outdoor use and providing protection against dust and water ingress.
-
The MTC100Q-SH1-R22 has an operating temperature range of -40°C to 125°C, making it suitable for use in a wide range of applications.
-
No, the MTC100Q-SH1-R22 is designed for use with wire sizes up to 1.5 mm². Using a larger wire size may compromise the connector's performance and reliability.