Part Details for MTC100-EA1-S12 by TE Connectivity
Results Overview of MTC100-EA1-S12 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MTC100-EA1-S12 Information
MTC100-EA1-S12 by TE Connectivity is a Multiway Rack and Panel Connector.
Multiway Rack and Panel Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
64991-S12-3RLF | Amphenol Communications Solutions | 64991-S12-3RLF-GUIDE PIN 100 SHRD HDR |
Price & Stock for MTC100-EA1-S12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43M6418
|
Newark | Mtc100-Ea1-S12 |Raychem Te Connectivity MTC100-EA1-S12 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$267.3200 / $276.1500 | Buy Now |
DISTI #
MTC100-EA1-S12-ND
|
DigiKey | I/O CONN Min Qty: 20 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$276.1500 | Buy Now |
DISTI #
263871-000
|
Avnet Americas | - Bulk (Alt: 263871-000) RoHS: Not Compliant Min Qty: 20 Package Multiple: 2 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$175.1040 / $292.6085 | Buy Now |
DISTI #
571-MTC100-EA1-S12
|
Mouser Electronics | Rack & Panel Connectors MTC100-EA1-S12 RoHS: Not Compliant | 0 |
|
$276.1400 | Order Now |
|
Onlinecomponents.com | MTC100-EA1-S12 | 0 |
|
$274.2400 / $751.1300 | Buy Now |
DISTI #
RYCMTC100-EA1-S12
|
Interstate Connecting Components | MTC100-EA1-S12 | 0 |
|
Buy Now | |
DISTI #
000000000002276773
|
Sager | Rack & Panel Connectors MTC100-EA1-S12 Min Qty: 20 | 0 |
|
$182.4000 / $309.2900 | Buy Now |
|
Master Electronics | MTC100-EA1-S12 | 0 |
|
$274.2400 / $751.1300 | Buy Now |
Part Details for MTC100-EA1-S12
MTC100-EA1-S12 CAD Models
MTC100-EA1-S12 Part Data Attributes
|
MTC100-EA1-S12
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MTC100-EA1-S12
TE Connectivity
I/O CONN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Rated Current (Signal) | 1.5 A | |
Terminal Pitch | 1.27 mm | |
Total Number of Contacts | 10 |