Part Details for MTC100-BF2-P31 by TE Connectivity
Results Overview of MTC100-BF2-P31 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MTC100-BF2-P31 Information
MTC100-BF2-P31 by TE Connectivity is a Multiway Rack and Panel Connector.
Multiway Rack and Panel Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MTC100-BF2-P31
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43M6398
|
Newark | Mtc100-Bf2-P31 |Raychem Te Connectivity MTC100-BF2-P31 RoHS: Not Compliant Min Qty: 9 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$944.5300 / $999.1700 | Buy Now |
DISTI #
MTC100-BF2-P31-ND
|
DigiKey | CONN HEADER VERT 40POS 2.54MM Min Qty: 9 Lead time: 51 Weeks Container: Bulk | Temporarily Out of Stock |
|
$975.7500 | Buy Now |
DISTI #
950497-000
|
Avnet Americas | - Bulk (Alt: 950497-000) RoHS: Not Compliant Min Qty: 9 Package Multiple: 1 Lead time: 51 Weeks, 0 Days Container: Bulk | 0 |
|
$497.1725 / $1,033.9072 | Buy Now |
DISTI #
571-MTC100-BF2-P31
|
Mouser Electronics | Rack & Panel Connectors MTC100-BF2-P31 RoHS: Not Compliant | 0 |
|
$1,007.5600 | Order Now |
|
Onlinecomponents.com | MTC100-BF2-P31 | 0 |
|
$963.8800 / $2,107.6200 | Buy Now |
DISTI #
RYCMTC100-BF2-P31
|
Interstate Connecting Components | MTC100-BF2-P31 | 0 |
|
Buy Now | |
DISTI #
000000000002276752
|
Sager | Rack & Panel Connectors MTC100-BF2-P31 Min Qty: 1 | 0 |
|
$716.6700 / $1,138.3800 | Buy Now |
|
Master Electronics | MTC100-BF2-P31 | 0 |
|
$963.8800 / $2,107.6200 | Buy Now |
Part Details for MTC100-BF2-P31
MTC100-BF2-P31 CAD Models
MTC100-BF2-P31 Part Data Attributes
|
MTC100-BF2-P31
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MTC100-BF2-P31
TE Connectivity
12 CONTACT(S), FEMALE, MULTIWAY RACK AND PANEL CONN, SOLDER, RECEPTACLE
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 51 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYARYLENE/POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 2 | JACKSCREW | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Reference Standard | UL | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Terminal Length | 0.24 inch | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 40 |
Alternate Parts for MTC100-BF2-P31
This table gives cross-reference parts and alternative options found for MTC100-BF2-P31. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTC100-BF2-P31, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5-204682-6 | TE Connectivity | Check for Price | CONNECTOR, 12 CONTACT(S), FEMALE, MULTIWAY RACK AND PANEL CONN, RECEPTACLE | MTC100-BF2-P31 vs 5-204682-6 |
5-204682-1 | TE Connectivity | Check for Price | CONNECTOR, 12 CONTACT(S), FEMALE, MULTIWAY RACK AND PANEL CONN, RECEPTACLE | MTC100-BF2-P31 vs 5-204682-1 |
SMS12RE-4D70 | Amphenol Communications Solutions | Check for Price | Rack and Panel Connector, 12 Contact(s), Female, Solder Terminal, Receptacle, | MTC100-BF2-P31 vs SMS12RE-4D70 |
MTC100-BY2-P32 | TE Connectivity | Check for Price | 12 CONTACT(S), FEMALE, MULTIWAY RACK AND PANEL CONN, SOLDER, RECEPTACLE | MTC100-BF2-P31 vs MTC100-BY2-P32 |
SMS12RE-4S4 | Amphenol FCi | Check for Price | Rack and Panel Connector, 12 Contact(s), Female, Solder Terminal, Receptacle | MTC100-BF2-P31 vs SMS12RE-4S4 |
6-204682-4 | TE's AMP | Check for Price | 12 CONTACT(S), FEMALE, MULTIWAY RACK AND PANEL CONN, RECEPTACLE | MTC100-BF2-P31 vs 6-204682-4 |
6-204682-8 | TE Connectivity | Check for Price | CONNECTOR, 12 CONTACT(S), FEMALE, MULTIWAY RACK AND PANEL CONN, RECEPTACLE | MTC100-BF2-P31 vs 6-204682-8 |
211515-000 | TE Connectivity | Check for Price | 12 CONTACT(S), FEMALE, MULTIWAY RACK AND PANEL CONN, SOLDER, RECEPTACLE | MTC100-BF2-P31 vs 211515-000 |
6-204682-5 | TE's AMP | Check for Price | 12 CONTACT(S), FEMALE, MULTIWAY RACK AND PANEL CONN, RECEPTACLE | MTC100-BF2-P31 vs 6-204682-5 |
6-204682-1 | TE's AMP | Check for Price | 12 CONTACT(S), FEMALE, MULTIWAY RACK AND PANEL CONN, RECEPTACLE | MTC100-BF2-P31 vs 6-204682-1 |