Part Details for MTC-30132SO-C by Alcatel-Lucent
Results Overview of MTC-30132SO-C by Alcatel-Lucent
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MTC-30132SO-C Information
MTC-30132SO-C by Alcatel-Lucent is a Digital Transmission Interface.
Digital Transmission Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for MTC-30132SO-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1400 |
|
RFQ |
Part Details for MTC-30132SO-C
MTC-30132SO-C CAD Models
MTC-30132SO-C Part Data Attributes
|
MTC-30132SO-C
Alcatel-Lucent
Buy Now
Datasheet
|
Compare Parts:
MTC-30132SO-C
Alcatel-Lucent
Digital SLIC, PDSO28, PLASTIC, SO-28
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALCATEL MICROELECTRONICS N V | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SO-28 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G28 | |
Length | 17.9 mm | |
Number of Terminals | 28 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Surface Mount | YES | |
Telecom IC Type | DIGITAL SLIC | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |