Part Details for MTB10N40E by Freescale Semiconductor
Results Overview of MTB10N40E by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MTB10N40E Information
MTB10N40E by Freescale Semiconductor is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for MTB10N40E
MTB10N40E CAD Models
MTB10N40E Part Data Attributes
|
MTB10N40E
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MTB10N40E
Freescale Semiconductor
TRANSISTOR,MOSFET,N-CHANNEL,400V V(BR)DSS,10A I(D),TO-263AB
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA SEMICONDUCTOR PRODUCTS | |
Package Description | , | |
Reach Compliance Code | unknown | |
Configuration | Single | |
Drain Current-Max (Abs) (ID) | 10 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 125 W | |
Surface Mount | YES |