Part Details for MTA9ASF1G72PZ-2G6D1 by Micron Technology Inc
Results Overview of MTA9ASF1G72PZ-2G6D1 by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MTA9ASF1G72PZ-2G6D1 Information
MTA9ASF1G72PZ-2G6D1 by Micron Technology Inc is a DRAM.
DRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for MTA9ASF1G72PZ-2G6D1
MTA9ASF1G72PZ-2G6D1 CAD Models
MTA9ASF1G72PZ-2G6D1 Part Data Attributes
|
MTA9ASF1G72PZ-2G6D1
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MTA9ASF1G72PZ-2G6D1
Micron Technology Inc
DDR DRAM Module, 1GX72, CMOS, RDIMM-288
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Package Description | RDIMM-288 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Samacsys Manufacturer | Micron | |
Access Mode | SINGLE BANK PAGE BURST | |
Additional Feature | AUTO/SELF REFRESH; WD-MAX | |
JESD-30 Code | R-XDMA-N288 | |
Length | 133.35 mm | |
Memory Density | 77309411328 bit | |
Memory IC Type | DDR DRAM MODULE | |
Memory Width | 72 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 288 | |
Number of Words | 1073741824 words | |
Number of Words Code | 1000000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 1GX72 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 31.4 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 1.26 V | |
Supply Voltage-Min (Vsup) | 1.14 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.6 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
MTA9ASF1G72PZ-2G6D1 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the MTA9ASF1G72PZ-2G6D1 is 0°C to 85°C.
-
Yes, the MTA9ASF1G72PZ-2G6D1 is a DDR4 SDRAM module, making it compatible with systems that support DDR4 memory.
-
The latency of the MTA9ASF1G72PZ-2G6D1 is 16-18-18-38, which is a measure of the delay between the time the memory controller sends a request and when the data is available.
-
No, the MTA9ASF1G72PZ-2G6D1 is a non-ECC module, meaning it does not support error-correcting code. If your system requires ECC memory, you will need a different module.
-
The power consumption of the MTA9ASF1G72PZ-2G6D1 is 1.2V, which is a relatively low voltage that helps reduce power consumption and heat generation.