Part Details for MT9V034C12STM-DR1 by onsemi
Results Overview of MT9V034C12STM-DR1 by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MT9V034C12STM-DR1 Information
MT9V034C12STM-DR1 by onsemi is an Image Sensor.
Image Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for MT9V034C12STM-DR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC0105
|
Newark | Vga 1/3 Gs Cis/Jtray |Onsemi MT9V034C12STM-DR1 RoHS: Not Compliant Min Qty: 152 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
MT9V034C12STM-DR1
|
Avnet Silica | Image Sensor Monochrome CMOS 752x480Pixels 48Pin CLCC Dry Pack (Alt: MT9V034C12STM-DR1) RoHS: Compliant Min Qty: 152 Package Multiple: 152 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Cytech Systems Limited | SENSOR IMAGE VGA MONO 48-CLCC | 304 |
|
RFQ | |
DISTI #
MT9V034C12STM-DR1
|
EBV Elektronik | Image Sensor Monochrome CMOS 752x480Pixels 48Pin CLCC Dry Pack (Alt: MT9V034C12STM-DR1) RoHS: Compliant Min Qty: 152 Package Multiple: 152 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 608 |
|
RFQ | |
|
Vyrian | Sensors & Transducers | 363 |
|
RFQ |
Part Details for MT9V034C12STM-DR1
MT9V034C12STM-DR1 CAD Models
MT9V034C12STM-DR1 Part Data Attributes
|
MT9V034C12STM-DR1
onsemi
Buy Now
Datasheet
|
Compare Parts:
MT9V034C12STM-DR1
onsemi
CMOS Image Sensor, Digital, Global Shutter, VGA, 1/3", CLCC-48, 152-JTRAY
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | CLCC-48 | |
Package Description | LCC-48 | |
Manufacturer Package Code | 848AN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | onsemi | |
Additional Feature | DUAL OUTPUT | |
Array Type | FRAME | |
Body Breadth | 11.43 mm | |
Body Height | 2.3 mm | |
Body Length or Diameter | 11.43 mm | |
Dynamic Range | 100 dB | |
Frame Rate | 60 fps | |
Horizontal Pixel | 752 | |
Housing | CERAMIC | |
Master Clock | 27 MHz | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 60 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Optical Format | 1/3 inch | |
Output Interface Type | 2-WIRE INTERFACE | |
Output Range | -11-11mA | |
Output Type | DIGITAL CURRENT | |
Package Shape/Style | SQUARE | |
Pixel Size | 6X6 µm | |
Sensitivity (V/lx.s) | 4.8 V/lx.s | |
Sensors/Transducers Type | IMAGE SENSOR,CMOS | |
Spectral Response (nm) | 350-1050 | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Termination Type | SOLDER | |
Vertical Pixel | 480 |
Alternate Parts for MT9V034C12STM-DR1
This table gives cross-reference parts and alternative options found for MT9V034C12STM-DR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT9V034C12STM-DR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MT9V034C12STC-DR | onsemi | Check for Price | CMOS Image Sensor, Digital, Global Shutter, VGA, 1/3", CLCC-48, 1520-JTRAY | MT9V034C12STM-DR1 vs MT9V034C12STC-DR |
MT9V034C12STC-DP1 | onsemi | Check for Price | CMOS Image Sensor, Digital, Global Shutter, VGA, 1/3", CLCC-48, 152-JTRAY | MT9V034C12STM-DR1 vs MT9V034C12STC-DP1 |
MT9V034C12STM-TP | onsemi | Check for Price | CMOS Image Sensor, Digital, Global Shutter, VGA, 1/3", CLCC-48, 1000-REEL | MT9V034C12STM-DR1 vs MT9V034C12STM-TP |
MT9V034C12STC | onsemi | Check for Price | IMAGE SENSOR-CMOS, 752(H) X 480(V) PIXEL, 60fps, CERAMIC, LCC-48 | MT9V034C12STM-DR1 vs MT9V034C12STC |
MT9V034C12STM | onsemi | Check for Price | IMAGE SENSOR-CMOS, 752(H) X 480(V) PIXEL, 60fps, CERAMIC, LCC-48 | MT9V034C12STM-DR1 vs MT9V034C12STM |
MT9V034C12STC-DP | onsemi | Check for Price | CMOS Image Sensor, Digital, Global Shutter, VGA, 1/3", CLCC-48, 1520-JTRAY | MT9V034C12STM-DR1 vs MT9V034C12STC-DP |
MT9V034C12STM-DR | onsemi | Check for Price | CMOS Image Sensor, Digital, Global Shutter, VGA, 1/3", CLCC-48, 1520-JTRAY | MT9V034C12STM-DR1 vs MT9V034C12STM-DR |
MT9V034C12STM-DR1 Frequently Asked Questions (FAQ)
-
The recommended PCB layout and thermal management guidelines can be found in the onsemi application note AND9393/D. It provides detailed information on PCB design, thermal management, and layout considerations to ensure optimal performance and reliability.
-
To optimize the MT9V034C12STM-DR1's performance in low-light conditions, adjust the exposure time, gain, and black level settings. Additionally, consider using a lens with a high f-number, and implement noise reduction techniques such as dark frame subtraction and temporal filtering.
-
The maximum clock frequency for the MT9V034C12STM-DR1 is 27 MHz. Increasing the clock frequency can improve image quality, but it also increases power consumption. A higher clock frequency can result in higher power consumption, which may require additional thermal management and power supply considerations.
-
Implement image processing algorithms using the MT9V034C12STM-DR1's output data by leveraging onsemi's software development kit (SDK) and image signal processing (ISP) pipeline. The SDK provides sample code, documentation, and tools to help develop and optimize image processing algorithms.
-
Handle the MT9V034C12STM-DR1 with care to prevent damage from electrostatic discharge (ESD), moisture, and physical stress. Store the device in its original packaging, away from direct sunlight, and maintain a relative humidity below 60%. Follow the guidelines outlined in the onsemi datasheet and application notes for proper storage and handling procedures.