-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS Image Sensor, 1 MP, 1/2", CLCC-48, 960-JTRAY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MT9M001C12STM-DP by onsemi is an Image Sensor.
Image Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AC9943
|
Newark | 1 Mp 1/2 Cis/Jtray |Onsemi MT9M001C12STM-DP RoHS: Not Compliant Min Qty: 96 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
MT9M001C12STM-DP
|
Avnet Silica | Image Sensor Monochrome CMOS 1280x1024Pixels 48Pin PLCC Dry Pack (Alt: MT9M001C12STM-DP) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MT9M001C12STM-DP
|
EBV Elektronik | Image Sensor Monochrome CMOS 1280x1024Pixels 48Pin PLCC Dry Pack (Alt: MT9M001C12STM-DP) RoHS: Compliant Min Qty: 960 Package Multiple: 960 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Vyrian | Sensors & Transducers | 21 |
|
RFQ | |
|
Win Source Electronics | SENSOR IMAGE MONO CMOS 48-LCC / CMOS Image Sensor 1280H x 1024V 5.2µm x 5.2µm 48-CLCC (14.22x14.22) | 1875 |
|
$43.5227 / $65.2829 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MT9M001C12STM-DP
onsemi
Buy Now
Datasheet
|
Compare Parts:
MT9M001C12STM-DP
onsemi
CMOS Image Sensor, 1 MP, 1/2", CLCC-48, 960-JTRAY
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | CLCC-48 | |
Package Description | CERAMIC, LCC-48 | |
Manufacturer Package Code | 848AX | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ELECTRONIC ROLLING SHUTTER | |
Array Type | FRAME | |
Body Breadth | 14.22 mm | |
Body Height | 2.25 mm | |
Body Length or Diameter | 14.22 mm | |
Dynamic Range | 68.2 dB | |
Frame Rate | 30 fps | |
Horizontal Pixel | 1280 | |
Housing | CERAMIC | |
Master Clock | 48 MHz | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 110 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Optical Format | 1/2 inch | |
Output Interface Type | 2-WIRE INTERFACE | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | SQUARE | |
Pixel Size | 5.2X5.2 µm | |
Sensors/Transducers Type | IMAGE SENSOR,CMOS | |
Spectral Response (nm) | 350-1050 | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Termination Type | SOLDER | |
Vertical Pixel | 1024 |
This table gives cross-reference parts and alternative options found for MT9M001C12STM-DP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT9M001C12STM-DP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MT9M001C12STM | Micron Technology Inc | Check for Price | CMOS Sensor, 1280 Horiz pixels, 1024 Vert pixels, 30fps, 0.20-3.40V, Square, Surface Mount, CERAMIC, LCC-48 | MT9M001C12STM-DP vs MT9M001C12STM |
The recommended PCB layout and thermal management guidelines can be found in the onsemi application note AND9313/D, which provides detailed information on PCB design, thermal management, and layout considerations to ensure optimal performance and reliability.
To optimize the MT9M001C12STM-DP's performance in low-light conditions, it is recommended to adjust the exposure time, gain, and black level settings. Additionally, using a lens with a high f-number and optimizing the sensor's analog gain can help improve low-light performance.
The maximum clock frequency for the MT9M001C12STM-DP is 27 MHz. Increasing the clock frequency can improve the sensor's data transfer rate, but it also increases power consumption. A higher clock frequency can also introduce noise and affect the sensor's overall performance.
Lens distortion correction algorithms can be implemented using software libraries such as OpenCV or MATLAB. The algorithm involves calculating the distortion coefficients using the lens's optical characteristics and then applying the correction to the captured images.
The recommended power-up sequence is to first apply the analog power supply (AVDD), followed by the digital power supply (DVDD), and then the clock signal. The power-down sequence should be reversed, with the clock signal turned off first, followed by DVDD, and then AVDD.