Part Details for MT9171AE1 by Zarlink Semiconductor Inc
Results Overview of MT9171AE1 by Zarlink Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MT9171AE1 Information
MT9171AE1 by Zarlink Semiconductor Inc is a Digital Transmission Interface.
Digital Transmission Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part Details for MT9171AE1
MT9171AE1 CAD Models
MT9171AE1 Part Data Attributes
|
MT9171AE1
Zarlink Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
MT9171AE1
Zarlink Semiconductor Inc
Digital SLIC, Basic, 1-Func, CMOS, PDIP22, LEAD FREE, PLASTIC, DIP-22
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ZARLINK SEMICONDUCTOR INC | |
Package Description | DIP, DIP22,.4 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Data Rate | 160 Mbps | |
ISDN Access Rate | BASIC | |
JESD-30 Code | R-PDIP-T22 | |
JESD-609 Code | e3 | |
Length | 30.48 mm | |
Number of Functions | 1 | |
Number of Terminals | 22 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output High Voltage-Min | 2.4 V | |
Output Low Current-Max | 0.005 A | |
Output Low Voltage-Max | 0.4 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP22,.4 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Reference Point | S | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Telecom IC Type | DIGITAL SLIC | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for MT9171AE1
This table gives cross-reference parts and alternative options found for MT9171AE1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT9171AE1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MT9172AE1 | Microsemi Corporation | Check for Price | DATACOM, DIGITAL SLIC, PDIP22, LEAD FREE, PLASTIC, DIP-22 | MT9171AE1 vs MT9172AE1 |
MT9172AN1 | Microchip Technology Inc | Check for Price | Digital SLIC, 1-Func, CMOS, PDSO24 | MT9171AE1 vs MT9172AN1 |
MT8971BP | Microsemi Corporation | Check for Price | Digital SLIC, Basic, 1-Func, CMOS, PDIP28, PLASTIC, LCC-28 | MT9171AE1 vs MT8971BP |
MT9172AE | Zarlink Semiconductor Inc | Check for Price | Digital SLIC, Basic, 1-Func, CMOS, PDIP22, 0.400 INCH, PLASTIC, DIP-22 | MT9171AE1 vs MT9172AE |
MT9171AP1 | Microchip Technology Inc | Check for Price | Pb Free DNIC 1.5um | MT9171AE1 vs MT9171AP1 |
MT8972BPR | Zarlink Semiconductor Inc | Check for Price | Digital SLIC, 1-Func, CMOS, PQCC28, PLASTIC, LCC-28 | MT9171AE1 vs MT8972BPR |
MT9172ANR1 | Microsemi Corporation | Check for Price | Digital SLIC, 1-Func, CMOS, PDSO24, 5.30 MM WIDTH, LEAD FREE, MO-150AG, SSOP-24 | MT9171AE1 vs MT9172ANR1 |
MT8972BE | Microsemi Corporation | Check for Price | Digital SLIC, Basic, 1-Func, CMOS, PDIP22, PLASTIC, DIP-22 | MT9171AE1 vs MT8972BE |
MT9172AP1 | Microsemi Corporation | Check for Price | Digital SLIC, 1-Func, CMOS, PQCC28, LEAD FREE, PLASTIC, MS-018AB, LCC-28 | MT9171AE1 vs MT9172AP1 |
MT9171APR1 | Microsemi Corporation | Check for Price | Digital SLIC, 1-Func, CMOS, PDSO28, LEAD FREE, PLASTIC, MS-018AB, LCC-28 | MT9171AE1 vs MT9171APR1 |