Part Details for MT8971BPR by Zarlink Semiconductor Inc
Results Overview of MT8971BPR by Zarlink Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MT8971BPR Information
MT8971BPR by Zarlink Semiconductor Inc is a Digital Transmission Interface.
Digital Transmission Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part Details for MT8971BPR
MT8971BPR CAD Models
MT8971BPR Part Data Attributes
|
MT8971BPR
Zarlink Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
MT8971BPR
Zarlink Semiconductor Inc
Digital SLIC, 1-Func, CMOS, PQCC28, PLASTIC, LCC-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ZARLINK SEMICONDUCTOR INC | |
Package Description | QCCJ, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Length | 11.5062 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | DIGITAL SLIC | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.5062 mm |
Alternate Parts for MT8971BPR
This table gives cross-reference parts and alternative options found for MT8971BPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT8971BPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MT8971BP | Microsemi Corporation | Check for Price | Digital SLIC, Basic, 1-Func, CMOS, PDIP28, PLASTIC, LCC-28 | MT8971BPR vs MT8971BP |
MT9172AN1 | Microchip Technology Inc | Check for Price | Digital SLIC, 1-Func, CMOS, PDSO24 | MT8971BPR vs MT9172AN1 |
MT9172AE | Zarlink Semiconductor Inc | Check for Price | Digital SLIC, Basic, 1-Func, CMOS, PDIP22, 0.400 INCH, PLASTIC, DIP-22 | MT8971BPR vs MT9172AE |
MT9171AP1 | Microchip Technology Inc | Check for Price | Pb Free DNIC 1.5um | MT8971BPR vs MT9171AP1 |
MT8972BPR | Zarlink Semiconductor Inc | Check for Price | Digital SLIC, 1-Func, CMOS, PQCC28, PLASTIC, LCC-28 | MT8971BPR vs MT8972BPR |
MT9172ANR1 | Microsemi Corporation | Check for Price | Digital SLIC, 1-Func, CMOS, PDSO24, 5.30 MM WIDTH, LEAD FREE, MO-150AG, SSOP-24 | MT8971BPR vs MT9172ANR1 |
MT8972BE | Microsemi Corporation | Check for Price | Digital SLIC, Basic, 1-Func, CMOS, PDIP22, PLASTIC, DIP-22 | MT8971BPR vs MT8972BE |
MT9172AE1 | Microsemi Corporation | Check for Price | DATACOM, DIGITAL SLIC, PDIP22, LEAD FREE, PLASTIC, DIP-22 | MT8971BPR vs MT9172AE1 |
MT9172AP1 | Microsemi Corporation | Check for Price | Digital SLIC, 1-Func, CMOS, PQCC28, LEAD FREE, PLASTIC, MS-018AB, LCC-28 | MT8971BPR vs MT9172AP1 |
MT9171APR1 | Microsemi Corporation | Check for Price | Digital SLIC, 1-Func, CMOS, PDSO28, LEAD FREE, PLASTIC, MS-018AB, LCC-28 | MT8971BPR vs MT9171APR1 |