Part Details for MT8/V-31-40 by Altech Corporation
Results Overview of MT8/V-31-40 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MT8/V-31-40 Information
MT8/V-31-40 by Altech Corporation is a DRAM.
DRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for MT8/V-31-40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MT8/V-31-40-ND
|
DigiKey | MARKING TAG SET MT8 100 TAGS IMP Min Qty: 100 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.6700 | Buy Now |
DISTI #
845-MT8/V-31-40
|
Mouser Electronics | Terminal Block Tools & Accessories Tag 8mm Vert, 31-40 Sold by Pack of 100 RoHS: Compliant | 0 |
|
$7.2100 / $7.5600 | Order Now |
DISTI #
70077346
|
RS | MarkingTag forTermBlk Vert 10.4mmH 7.3mmW Nos31-40 100Tags Min Qty: 1 Package Multiple: 100 Lead time: 11 Weeks, 0 Days Container: Package | 1 |
|
$7.2800 / $9.4500 | Buy Now |
|
Onlinecomponents.com | Marking Tag - Vertical - Imprint 31 to 40 - 10.5mm H x 7.5mm W - Pack of 100. RoHS: Compliant |
50 In Stock 363 Factory Stock |
|
$8.1300 / $14.4500 | Buy Now |
DISTI #
82021909
|
Verical | MT8/V-31-40 Min Qty: 5 Package Multiple: 5 Date Code: 2134 | Americas - 50 |
|
$11.2190 / $18.7850 | Buy Now |
|
Master Electronics | Marking Tag - Vertical - Imprint 31 to 40 - 10.5mm H x 7.5mm W - Pack of 100. RoHS: Compliant |
50 In Stock 363 Factory Stock |
|
$8.1300 / $14.4500 | Buy Now |