Part Details for MT60B4G4HB-48B:A by Micron Technology Inc
Results Overview of MT60B4G4HB-48B:A by Micron Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MT60B4G4HB-48B:A Information
MT60B4G4HB-48B:A by Micron Technology Inc is a DRAM.
DRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for MT60B4G4HB-48B:A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AJ3127
|
Newark | Dram, 16Gbit, 2.4Ghz, Vfbga-82, Dram Type:Ddr5, Memory Configuration:4G X 4Bit, Clock Frequency Max:2.4Ghz, Ic Case/Package:Vfbga, No. Of Pins:82Pins, Supply Voltage Nom:1.1V, Ic Mounting:Surface Mount, Product Range:- Rohs Compliant: Yes |Micron MT60B4G4HB-48B:A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 630 |
|
$5.2800 | Buy Now |
DISTI #
MT60B4G4HB-48B:A
|
Avnet Americas | DRAM, SDRAM, 16 Gbit, 4G x 4bit, FBGA, 82 Pins - Trays (Alt: MT60B4G4HB-48B:A) RoHS: Not Compliant Min Qty: 1260 Package Multiple: 1260 Lead time: 111 Weeks, 0 Days Container: Tray | 0 |
|
$14.1588 / $15.1524 | Buy Now |
DISTI #
13AJ3127
|
Avnet Americas | DRAM, SDRAM, 16 Gbit, 4G x 4bit, FBGA, 82 Pins - Bulk (Alt: 13AJ3127) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
$18.1700 | Buy Now |
DISTI #
340-468248
|
Mouser Electronics | DRAM DDR5 16Gbit 4 82/143 VFBGA 1 CT RoHS: Compliant | 0 |
|
$17.5000 | Order Now |
DISTI #
MT60B4G4HB-48B:A
|
EBV Elektronik | DRAM SDRAM 16 Gbit 4G x 4bit FBGA 82 Pins (Alt: MT60B4G4HB-48B:A) RoHS: Compliant Min Qty: 1260 Package Multiple: 1260 | EBV - 0 |
|
Buy Now |
Part Details for MT60B4G4HB-48B:A
MT60B4G4HB-48B:A CAD Models
MT60B4G4HB-48B:A Part Data Attributes
|
MT60B4G4HB-48B:A
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT60B4G4HB-48B:A
Micron Technology Inc
DDR5 DRAM,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | Micron | |
Memory IC Type | DDR5 DRAM |
MT60B4G4HB-48B:A Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the MT60B4G4HB-48B:A is 0°C to 85°C, with a storage temperature range of -40°C to 100°C.
-
To ensure signal integrity, use a controlled impedance PCB design, keep the signal traces short and matched, and use a termination scheme such as ODT (On-Die Termination) or a discrete resistor network.
-
The recommended refresh rate for the MT60B4G4HB-48B:A is 8192 refreshes per second, with a refresh interval of 7.8 microseconds.
-
The MT60B4G4HB-48B:A is designed to operate at a voltage supply of 1.2V, but it can tolerate a voltage range of 1.17V to 1.27V. However, operating the module outside of its recommended voltage range may affect its performance and reliability.
-
Implement an error detection and correction mechanism, such as ECC (Error-Correcting Code) or CRC (Cyclic Redundancy Check), to detect and correct errors. Also, design a retry mechanism to handle errors that cannot be corrected.