-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DDR5 DRAM, 2GX8, CMOS, PBGA82,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MT60B2G8HB-48B:A by Micron Technology Inc is a DRAM.
DRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ0884
|
Newark | Dram, 16Gbit, 2.4Ghz, Vfbga-82, Dram Type:Ddr5, Memory Configuration:2G X 8Bit, Clock Frequency Max:2.4Ghz, Ic Case/Package:Vfbga, No. Of Pins:82Pins, Supply Voltage Nom:1.1V, Ic Mounting:Surface Mount, Product Range:- Rohs Compliant: Yes |Micron MT60B2G8HB-48B:A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 710 |
|
$13.0000 / $14.0900 | Buy Now |
DISTI #
MT60B2G8HB-48B:A
|
Avnet Americas | DRAM, SDRAM, 16 Gbit, 2G x 8bit, FBGA, 82 Pins - Trays (Alt: MT60B2G8HB-48B:A) RoHS: Not Compliant Min Qty: 1260 Package Multiple: 1260 Lead time: 111 Weeks, 0 Days Container: Tray | 0 |
|
$12.3120 / $13.1760 | Buy Now |
DISTI #
40AJ0884
|
Avnet Americas | DRAM, SDRAM, 16 Gbit, 2G x 8bit, FBGA, 82 Pins - Bulk (Alt: 40AJ0884) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
$15.5200 / $16.5800 | Buy Now |
DISTI #
340-468260-TRAY
|
Mouser Electronics | DRAM DDR5 16Gbit 8 82/143 VFBGA 1 CT RoHS: Compliant | 1240 |
|
$17.1000 / $19.1200 | Buy Now |
|
Quest Components | 1007 |
|
$45.0000 / $60.0000 | Buy Now | |
DISTI #
MT60B2G8HB-48B:A
|
Avnet Silica | DRAM SDRAM 16 Gbit 2G x 8bit FBGA 82 Pins (Alt: MT60B2G8HB-48B:A) RoHS: Compliant Min Qty: 1260 Package Multiple: 1260 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MT60B2G8HB-48B:A
|
EBV Elektronik | DRAM SDRAM 16 Gbit 2G x 8bit FBGA 82 Pins (Alt: MT60B2G8HB-48B:A) RoHS: Compliant Min Qty: 1260 Package Multiple: 1260 | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MT60B2G8HB-48B:A
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT60B2G8HB-48B:A
Micron Technology Inc
DDR5 DRAM, 2GX8, CMOS, PBGA82,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | Micron | |
Access Mode | MULTI BANK PAGE BURST | |
Additional Feature | SELF REFRESH | |
Clock Frequency-Max (fCLK) | 2403.8 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B82 | |
Length | 11 mm | |
Memory Density | 17179869184 bit | |
Memory IC Type | DDR5 DRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 82 | |
Number of Words | 2147483648 words | |
Number of Words Code | 2000000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | ||
Organization | 2GX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA82,11X13,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Refresh Cycles | 8192 | |
Seated Height-Max | 1 mm | |
Self Refresh | YES | |
Supply Voltage-Nom (Vsup) | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 9 mm |
The maximum operating temperature range for the MT60B2G8HB-48B:A is 0°C to 85°C.
To ensure signal integrity on the address and command bus, use a controlled impedance PCB design, keep the signal traces short, and use a termination scheme such as ODT (On-Die Termination) or a discrete resistor.
The recommended voltage for the VDD and VDDQ power supplies is 1.2V ± 0.06V.
During self-refresh mode, the DRAM module will automatically refresh the memory array. No external refresh commands are required.
The maximum clock frequency supported by the MT60B2G8HB-48B:A is 1600MHz.