Part Details for MT54W2MH8JF-4 by Micron Technology Inc
Results Overview of MT54W2MH8JF-4 by Micron Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MT54W2MH8JF-4 Information
MT54W2MH8JF-4 by Micron Technology Inc is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for MT54W2MH8JF-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MT54W2MH8JF-4-ND
|
DigiKey | IC SRAM 18MBIT HSTL 165FBGA Min Qty: 12 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1699 In Stock |
|
$25.9400 | Buy Now |
|
Rochester Electronics | QDR SRAM, 2MX8, 0.45ns PBGA165 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1699 |
|
$19.9500 / $24.9400 | Buy Now |
Part Details for MT54W2MH8JF-4
MT54W2MH8JF-4 CAD Models
MT54W2MH8JF-4 Part Data Attributes
|
MT54W2MH8JF-4
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT54W2MH8JF-4
Micron Technology Inc
QDR SRAM, 2MX8, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, FBGA-165
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | BGA | |
Package Description | 13 X 15 MM, 1 MM PITCH, FBGA-165 | |
Pin Count | 165 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 4 Weeks | |
Access Time-Max | 0.45 ns | |
Additional Feature | PIPELINED ARCHITECTURE | |
Clock Frequency-Max (fCLK) | 250 MHz | |
I/O Type | SEPARATE | |
JESD-30 Code | R-PBGA-B165 | |
JESD-609 Code | e0 | |
Length | 15 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | QDR SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 165 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Equivalence Code | BGA165,11X15,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.2 A | |
Standby Voltage-Min | 1.7 V | |
Supply Current-Max | 0.4 mA | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 13 mm |
Alternate Parts for MT54W2MH8JF-4
This table gives cross-reference parts and alternative options found for MT54W2MH8JF-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT54W2MH8JF-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MT54W2MH8JF-7.5 | Micron Technology Inc | Check for Price | QDR SRAM, 2MX8, 0.5ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, FBGA-165 | MT54W2MH8JF-4 vs MT54W2MH8JF-7.5 |
MT54W2MH8JF-5 | Micron Technology Inc | Check for Price | QDR SRAM, 2MX8, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, FBGA-165 | MT54W2MH8JF-4 vs MT54W2MH8JF-5 |