Part Details for MT5470E-OR by Marktech Optoelectronics
Results Overview of MT5470E-OR by Marktech Optoelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MT5470E-OR Information
MT5470E-OR by Marktech Optoelectronics is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for MT5470E-OR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1125-1192-ND
|
DigiKey | LED AMBER DIFFUSED 5MM OVAL T/H Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1798 In Stock |
|
$0.1986 / $0.6500 | Buy Now |
DISTI #
193-MT5470E-OR
|
Mouser Electronics | Single Color LEDs 610nm 5.2x4.6mm Oval RoHS: Compliant | 0 |
|
$0.2530 | Order Now |