Part Details for MT48LC8M16A2TG-75LIT:G by Micron Technology Inc
Results Overview of MT48LC8M16A2TG-75LIT:G by Micron Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MT48LC8M16A2TG-75LIT:G Information
MT48LC8M16A2TG-75LIT:G by Micron Technology Inc is a DRAM.
DRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for MT48LC8M16A2TG-75LIT:G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Memory ICs | 752 |
|
RFQ |
Part Details for MT48LC8M16A2TG-75LIT:G
MT48LC8M16A2TG-75LIT:G CAD Models
MT48LC8M16A2TG-75LIT:G Part Data Attributes
|
MT48LC8M16A2TG-75LIT:G
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT48LC8M16A2TG-75LIT:G
Micron Technology Inc
Synchronous DRAM, 8MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | TSOP2 | |
Package Description | 0.400 INCH, PLASTIC, TSOP2-54 | |
Pin Count | 54 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 5.4 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 133 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 1,2,4,8 | |
JESD-30 Code | R-PDSO-G54 | |
JESD-609 Code | e0 | |
Length | 22.22 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 54 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP54,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 4096 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Sequential Burst Length | 1,2,4,8,FP | |
Standby Current-Max | 0.002 A | |
Supply Current-Max | 0.31 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for MT48LC8M16A2TG-75LIT:G
This table gives cross-reference parts and alternative options found for MT48LC8M16A2TG-75LIT:G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT48LC8M16A2TG-75LIT:G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HYB39S128160DE-7 | Infineon Technologies AG | Check for Price | Synchronous DRAM, 8MX16, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-54 | MT48LC8M16A2TG-75LIT:G vs HYB39S128160DE-7 |
HY57Y281620HCLT-P | SK Hynix Inc | Check for Price | Synchronous DRAM, 8MX16, 6ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 | MT48LC8M16A2TG-75LIT:G vs HY57Y281620HCLT-P |
KM416S8030BN-FL | Samsung Semiconductor | Check for Price | Synchronous DRAM, 8MX16, 6ns, CMOS, PDSO54, 0.400 X 0.441 INCH, 0.40 MM PITCH, STSOP2-54 | MT48LC8M16A2TG-75LIT:G vs KM416S8030BN-FL |
V54C3128404VCUI75EPC | ProMOS Technologies Inc | Check for Price | Synchronous DRAM, 32MX4, CMOS, PDSO54, 0.400 INCH, GREEN, PLASTIC, TSOP2-54 | MT48LC8M16A2TG-75LIT:G vs V54C3128404VCUI75EPC |
KM416S8030TA-G/FL | Samsung Semiconductor | Check for Price | Synchronous DRAM, 8MX16, 6ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 | MT48LC8M16A2TG-75LIT:G vs KM416S8030TA-G/FL |
IS42S16800B-7T-TR | Integrated Silicon Solution Inc | Check for Price | Synchronous DRAM, 8MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, TSOP2-54 | MT48LC8M16A2TG-75LIT:G vs IS42S16800B-7T-TR |
IBM0312164PT3A-10 | IBM | Check for Price | Synchronous DRAM, 8MX16, 9ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 | MT48LC8M16A2TG-75LIT:G vs IBM0312164PT3A-10 |
MT48LC8M16A2TG-8E:G | Micron Technology Inc | Check for Price | Synchronous DRAM, 8MX16, 6ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 | MT48LC8M16A2TG-75LIT:G vs MT48LC8M16A2TG-8E:G |
GM72V281641ALT | LG Semicon Co Ltd | Check for Price | Synchronous DRAM, 8MX16, 6ns, CMOS, PDSO54, 0.400 INCH, TSSOP-54 | MT48LC8M16A2TG-75LIT:G vs GM72V281641ALT |
MB81F12442-102LFN | FUJITSU Limited | Check for Price | Synchronous DRAM, 32MX4, 6ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 | MT48LC8M16A2TG-75LIT:G vs MB81F12442-102LFN |