Part Details for MT48LC8M16A2TG-75 by Micron Technology Inc
Results Overview of MT48LC8M16A2TG-75 by Micron Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MT48LC8M16A2TG-75 Information
MT48LC8M16A2TG-75 by Micron Technology Inc is a DRAM.
DRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for MT48LC8M16A2TG-75
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MT48LC8M16A2TG-75
|
Avnet Americas | - Tape and Reel (Alt: MT48LC8M16A2TG-75) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Bristol Electronics | 41 |
|
RFQ | ||
|
Quest Components | 8M X 16 SYNCHRONOUS DRAM, 5.4 NS, PDSO54 | 36 |
|
$7.4000 / $12.0000 | Buy Now |
|
Quest Components | 8M X 16 SYNCHRONOUS DRAM, 5.4 NS, PDSO54 | 35 |
|
$5.0000 / $7.5000 | Buy Now |
|
Quest Components | 8M X 16 SYNCHRONOUS DRAM, 5.4 NS, PDSO54 | 8 |
|
$3.7500 / $7.5000 | Buy Now |
|
Quest Components | 8M X 16 SYNCHRONOUS DRAM, 5.4 NS, PDSO54 | 4 |
|
$6.0000 / $12.0000 | Buy Now |
|
Quest Components | 8M X 16 SYNCHRONOUS DRAM, 5.4 NS, PDSO54 | 1 |
|
$11.7005 / $14.0406 | Buy Now |
|
NexGen Digital | 555 |
|
RFQ |
Part Details for MT48LC8M16A2TG-75
MT48LC8M16A2TG-75 CAD Models
MT48LC8M16A2TG-75 Part Data Attributes
|
MT48LC8M16A2TG-75
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT48LC8M16A2TG-75
Micron Technology Inc
Synchronous DRAM, 8MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | TSOP2 | |
Package Description | 0.400 INCH, PLASTIC, TSOP2-54 | |
Pin Count | 54 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Samacsys Manufacturer | Micron | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 5.4 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 133 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 1,2,4,8 | |
JESD-30 Code | R-PDSO-G54 | |
JESD-609 Code | e0 | |
Length | 22.22 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 54 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP54,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Refresh Cycles | 4096 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Sequential Burst Length | 1,2,4,8,FP | |
Standby Current-Max | 0.002 A | |
Supply Current-Max | 0.31 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10.16 mm |
Alternate Parts for MT48LC8M16A2TG-75
This table gives cross-reference parts and alternative options found for MT48LC8M16A2TG-75. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT48LC8M16A2TG-75, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
K4S281632E-TC75T | Samsung Semiconductor | Check for Price | Synchronous DRAM, 8MX16, 5.4ns, CMOS, PDSO54 | MT48LC8M16A2TG-75 vs K4S281632E-TC75T |
MT48LC8M16A2P-75 | Micron Technology Inc | Check for Price | Synchronous DRAM, 8MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, LEAD FREE, PLASTIC, TSOP2-54 | MT48LC8M16A2TG-75 vs MT48LC8M16A2P-75 |
K4S281632D-TC7C | Samsung Semiconductor | Check for Price | Synchronous DRAM, 8MX16, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 | MT48LC8M16A2TG-75 vs K4S281632D-TC7C |
K4S281632K-UC750 | Samsung Semiconductor | Check for Price | Synchronous DRAM, 8MX16, 5.4ns, CMOS, PDSO54, HALOGEN FREE AND ROHS COMPLIANT, TSOP2-54 | MT48LC8M16A2TG-75 vs K4S281632K-UC750 |
MT48LC8M16A2P-75:G | Micron Technology Inc | Check for Price | Synchronous DRAM, 8MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, LEAD FREE, PLASTIC, TSOP2-54 | MT48LC8M16A2TG-75 vs MT48LC8M16A2P-75:G |
K4S281632F-TC75 | Samsung Semiconductor | Check for Price | Synchronous DRAM, 8MX16, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 | MT48LC8M16A2TG-75 vs K4S281632F-TC75 |
HY57V281620ET-H | SK Hynix Inc | Check for Price | Synchronous DRAM, 8MX16, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 | MT48LC8M16A2TG-75 vs HY57V281620ET-H |
HY57V281620ETP-H | SK Hynix Inc | Check for Price | Synchronous DRAM, 8MX16, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, LEAD FREE, TSOP2-54 | MT48LC8M16A2TG-75 vs HY57V281620ETP-H |
MT48LC8M16A2TG-75:G | Micron Technology Inc | Check for Price | Synchronous DRAM, 8MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 | MT48LC8M16A2TG-75 vs MT48LC8M16A2TG-75:G |
W9812G6JH-75 | Winbond Electronics Corp | Check for Price | Synchronous DRAM, 8MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, ROHS COMPLIANT,TSOP2-54 | MT48LC8M16A2TG-75 vs W9812G6JH-75 |
MT48LC8M16A2TG-75 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the MT48LC8M16A2TG-75 is 0°C to 85°C.
-
The MT48LC8M16A2TG-75 requires a refresh cycle every 64ms, with a minimum of 4096 refreshes within an 64ms window.
-
The MT48LC8M16A2TG-75 supports a maximum clock frequency of 133MHz.
-
The MT48LC8M16A2TG-75 requires a power-up sequence of VDD, VDDQ, and then clock, and a power-down sequence of clock, VDDQ, and then VDD.
-
The MT48LC8M16A2TG-75 has a latency of 3 clock cycles (CL3) for read and write operations.