MT48LC8M16A2P-7E IT:L by: Micron Technology Inc

Part Details for MT48LC8M16A2P-7E IT:L by Micron Technology Inc

Results Overview of MT48LC8M16A2P-7E IT:L by Micron Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

MT48LC8M16A2P-7E IT:L Information

MT48LC8M16A2P-7E IT:L by Micron Technology Inc is a DRAM.
DRAMs are under the broader part category of Memory Components.

Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.

Price & Stock for MT48LC8M16A2P-7E IT:L

Part # Distributor Description Stock Price Buy
DISTI # MT48LC8M16A2P-7E IT:L
Avnet Silica DRAM Chip SDRAM 128MBit 8Mx16 33V 54Pin TSOPII (Alt: MT48LC8M16A2P-7E IT:L) RoHS: Compliant Min Qty: 1080 Package Multiple: 1080 Lead time: 143 Weeks, 0 Days Silica - 0
Buy Now
DISTI # MT48LC8M16A2P-7E IT:L
EBV Elektronik DRAM Chip SDRAM 128MBit 8Mx16 33V 54Pin TSOPII (Alt: MT48LC8M16A2P-7E IT:L) RoHS: Compliant Min Qty: 1080 Package Multiple: 1080 EBV - 0
Buy Now
Win Source Electronics IC DRAM 128MBIT PAR 54TSOP II 3040
  • 1 $144.3750
  • 2 $139.5625
  • 3 $125.1250
$125.1250 / $144.3750 Buy Now

Part Details for MT48LC8M16A2P-7E IT:L

MT48LC8M16A2P-7E IT:L CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MT48LC8M16A2P-7E IT:L Part Data Attributes

MT48LC8M16A2P-7E IT:L Micron Technology Inc
Buy Now
Compare Parts:
MT48LC8M16A2P-7E IT:L Micron Technology Inc
Samacsys Manufacturer Micron

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MT48LC8M16A2P-7E IT:L by Micron Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MT48LC8M16A2P-7E IT:L by Micron Technology Inc

Select Manufacturer
Which Manufacturer of MT48LC8M16A2P-7E IT:L would you like to use for your alert(s)?
  • Please alert me when MT48LC8M16A2P-7E IT:L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MT48LC8M16A2P-7E IT:L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MT48LC8M16A2P-7E IT:L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MT48LC8M16A2P-7E IT:L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MT48LC8M16A2P-7E IT:L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MT48LC8M16A2P-7E IT:L by Micron Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: