Part Details for MT48LC8M16A2P-6A:L TR by Micron Technology Inc
Results Overview of MT48LC8M16A2P-6A:L TR by Micron Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MT48LC8M16A2P-6A:L TR Information
MT48LC8M16A2P-6A:L TR by Micron Technology Inc is a DRAM.
DRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for MT48LC8M16A2P-6A:L TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
557-1958-1-ND
|
DigiKey | IC DRAM 128MBIT PAR 54TSOP II Min Qty: 1 Lead time: 2 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3730 In Stock |
|
$3.8819 / $4.8900 | Buy Now |
DISTI #
MT48LC8M16A2P-6A:L TR
|
Avnet Americas | DRAM Chip SDR SDRAM 128M-Bit 8Mx16 3.3V 54-Pin TSSOP-II T/R - Tape and Reel (Alt: MT48LC8M16A2P-6A:L TR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | 2000 |
|
$3.2170 / $3.2840 | Buy Now |
DISTI #
340-128728-REEL
|
Mouser Electronics | DRAM SDRAM 128M 8MX16 TSOP RoHS: Compliant | 2861 |
|
$3.7400 / $5.0300 | Buy Now |
DISTI #
MT48LC8M16A2P-6A:L TR
|
Avnet Silica | DRAM Chip SDR SDRAM 128MBit 8Mx16 33V 54Pin TSSOPII TR (Alt: MT48LC8M16A2P-6A:L TR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MT48LC8M16A2P-6A:L TR
|
EBV Elektronik | DRAM Chip SDR SDRAM 128MBit 8Mx16 33V 54Pin TSSOPII TR (Alt: MT48LC8M16A2P-6A:L TR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 22 Weeks, 0 Days | EBV - 14000 |
|
Buy Now | |
|
New Advantage Corporation | TSOP/C�/8MX16 SDRAM PLASTIC PBF 3.3V RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 10000 |
|
$5.0200 / $5.4300 | Buy Now |
|
Win Source Electronics | IC SDRAM 128MBIT 167MHZ 54TSOP | 12630 |
|
$2.8154 / $4.2229 | Buy Now |
Part Details for MT48LC8M16A2P-6A:L TR
MT48LC8M16A2P-6A:L TR CAD Models
MT48LC8M16A2P-6A:L TR Part Data Attributes
|
MT48LC8M16A2P-6A:L TR
Micron Technology Inc
Buy Now
|
Compare Parts:
MT48LC8M16A2P-6A:L TR
Micron Technology Inc
|
Samacsys Manufacturer | Micron |