-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MT48LC8M16A2B4-6A IT:L TR by Micron Technology Inc is a DRAM.
DRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
557-MT48LC8M16A2B4-6AIT:LTRCT-ND
|
DigiKey | IC DRAM 128MBIT PAR 54VFBGA Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.7752 / $9.8500 | Buy Now |
DISTI #
MT48LC8M16A2B4-6A IT:L TR
|
Avnet Americas | DRAM Chip SDR SDRAM 128M-Bit 8Mx16 3.3V 54-Pin VFBGA T/R - Tape and Reel (Alt: MT48LC8M16A2B4-6A IT:L TR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$7.2768 / $7.4284 | Buy Now |
DISTI #
340-128736-REEL
|
Mouser Electronics | DRAM SDRAM 128M 8MX16 FBGA RoHS: Compliant | 1987 |
|
$7.5800 / $11.0800 | Buy Now |
DISTI #
MT48LC8M16A2B4-6A IT:L TR
|
Avnet Silica | DRAM Chip SDR SDRAM 128MBit 8Mx16 33V 54Pin VFBGA TR (Alt: MT48LC8M16A2B4-6A IT:L TR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 27 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MT48LC8M16A2B4-6A IT:L TR
|
EBV Elektronik | DRAM Chip SDR SDRAM 128MBit 8Mx16 33V 54Pin VFBGA TR (Alt: MT48LC8M16A2B4-6A IT:L TR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 22 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Win Source Electronics | IC SDRAM 128MBIT 167MHZ 54VFBGA | 3790 |
|
$7.6133 / $11.4199 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy