-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MT48LC64M8A2P-75:C by Alliance Memory Inc is a DRAM.
DRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AM5739
|
Newark | Sdr, 512Mb, 64M X 8, 3.3V, 54Pin Tsop Ii, 133Mhz, Commercial Temp |Alliance Memory MT48LC64M8A2P-75:C RoHS: Not Compliant Min Qty: 108 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.5500 / $9.8500 | Buy Now |
DISTI #
1450-1140-ND
|
DigiKey | IC DRAM 512MBIT PAR 54TSOP II Min Qty: 1 Lead time: 8 Weeks Container: Tray |
806 In Stock |
|
$11.4253 / $14.2200 | Buy Now |
DISTI #
913-MT48LC64M8A2P75C
|
Mouser Electronics | DRAM 512Mb, 3.3v, 133Mhz 64M x 8 SDR RoHS: Compliant | 293 |
|
$8.7700 / $11.7000 | Buy Now |
DISTI #
SMC-MT48LC64M8A2P-75:C
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Year Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days | 3 |
|
$11.1510 / $12.0802 | RFQ |
DISTI #
MT48LC64M8A2P-75:C
|
Avnet Asia | 64M X 8 3.3V 133MHZ COMMERCIAL (0? to 70?C) 54PIN TSOP II (Alt: MT48LC64M8A2P-75:C) RoHS: Compliant Min Qty: 108 Package Multiple: 108 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
MT48LC64M8A2P-75:C
|
Avnet Silica | 64M X 8 33V 133MHZ COMMERCIAL 0 to 70C 54PIN TSOP II (Alt: MT48LC64M8A2P-75:C) RoHS: Compliant Min Qty: 108 Package Multiple: 108 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy