Part Details for MT48LC4M16A2TG-8E by Micron Technology Inc
Results Overview of MT48LC4M16A2TG-8E by Micron Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MT48LC4M16A2TG-8E Information
MT48LC4M16A2TG-8E by Micron Technology Inc is a DRAM.
DRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for MT48LC4M16A2TG-8E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 278 |
|
RFQ | ||
|
Bristol Electronics | 46 |
|
RFQ | ||
|
Bristol Electronics | 20 |
|
RFQ | ||
|
Quest Components | IC,SDRAM,4X1MX16,CMOS,TSOP,54PIN,PLASTIC | 3032 |
|
$9.0000 / $13.5000 | Buy Now |
|
Quest Components | IC,SDRAM,4X1MX16,CMOS,TSOP,54PIN,PLASTIC | 618 |
|
$3.7500 / $7.5000 | Buy Now |
|
Quest Components | IC,SDRAM,4X1MX16,CMOS,TSOP,54PIN,PLASTIC | 36 |
|
$7.2335 / $11.7300 | Buy Now |
|
Quest Components | IC,SDRAM,4X1MX16,CMOS,TSOP,54PIN,PLASTIC | 28 |
|
$16.4141 / $19.9631 | Buy Now |
|
Quest Components | IC,SDRAM,4X1MX16,CMOS,TSOP,54PIN,PLASTIC | 20 |
|
$12.0000 / $13.5000 | Buy Now |
|
Quest Components | IC,SDRAM,4X1MX16,CMOS,TSOP,54PIN,PLASTIC | 8 |
|
$5.5000 / $7.5000 | Buy Now |
|
Velocity Electronics | Our Stock | 14 |
|
RFQ |
Part Details for MT48LC4M16A2TG-8E
MT48LC4M16A2TG-8E CAD Models
MT48LC4M16A2TG-8E Part Data Attributes
|
MT48LC4M16A2TG-8E
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT48LC4M16A2TG-8E
Micron Technology Inc
Synchronous DRAM, 4MX16, 6ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | TSOP2 | |
Package Description | 0.400 INCH, PLASTIC, TSOP2-54 | |
Pin Count | 54 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 6 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 125 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 1,2,4,8 | |
JESD-30 Code | R-PDSO-G54 | |
JESD-609 Code | e0 | |
Length | 22.22 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 54 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP54,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 4096 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Sequential Burst Length | 1,2,4,8,FP | |
Standby Current-Max | 0.002 A | |
Supply Current-Max | 0.19 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for MT48LC4M16A2TG-8E
This table gives cross-reference parts and alternative options found for MT48LC4M16A2TG-8E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT48LC4M16A2TG-8E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M5M4V64S40ATP-8A | Mitsubishi Electric | Check for Price | Synchronous DRAM, 4MX16, 6ns, CMOS, PDSO54, 0.400 INCH, TSOP2-54 | MT48LC4M16A2TG-8E vs M5M4V64S40ATP-8A |
T436416A-8S | TM Technology Inc | Check for Price | Synchronous DRAM, 4MX16, 6ns, CMOS, PDSO54, TSOP2-54 | MT48LC4M16A2TG-8E vs T436416A-8S |
MT48LC4M16A2TG-8E Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the MT48LC4M16A2TG-8E is 0°C to 95°C, with a maximum storage temperature range of -55°C to 125°C.
-
To ensure signal integrity on the memory bus, it is recommended to follow the PCB layout guidelines provided in the Micron application note AN-901, and to use a signal integrity analysis tool to simulate and optimize the design.
-
The recommended refresh rate for the MT48LC4M16A2TG-8E is 4x per tREFI (Refresh Interval) = 7.8us, with a maximum refresh interval of 3.9us.
-
The MT48LC4M16A2TG-8E is designed to operate at a voltage supply of 1.2V, with a tolerance of ±0.06V. Operating the module at a different voltage supply may affect its performance and reliability.
-
Error handling and exception handling in the memory subsystem should be implemented according to the system's requirements and the DDR4 SDRAM protocol. The MT48LC4M16A2TG-8E provides error detection and correction mechanisms, such as ECC and CRC, to help detect and correct errors.