Part Details for MT48LC4M16A2P-7E:G by Micron Technology Inc
Results Overview of MT48LC4M16A2P-7E:G by Micron Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MT48LC4M16A2P-7E:G Information
MT48LC4M16A2P-7E:G by Micron Technology Inc is a DRAM.
DRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for MT48LC4M16A2P-7E:G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 14 |
|
RFQ | ||
DISTI #
MT48LC4M16A2P-7E:G
|
Avnet Silica | DRAM Chip SDRAM 64MBit 4Mx16 33V 54Pin TSOPII Tray (Alt: MT48LC4M16A2P-7E:G) RoHS: Compliant Min Qty: 108 Package Multiple: 108 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Greenchips | Date Code: 0752 | 40 |
|
RFQ | |
|
Win Source Electronics | DRAM Chip SDRAM 64Mbit 4Mx16 3.3V 54-Pin TSOP-II Tray | IC DRAM 64M PARALLEL 54TSOP | 7240 |
|
$21.7614 / $32.6415 | Buy Now |
Part Details for MT48LC4M16A2P-7E:G
MT48LC4M16A2P-7E:G CAD Models
MT48LC4M16A2P-7E:G Part Data Attributes
|
MT48LC4M16A2P-7E:G
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT48LC4M16A2P-7E:G
Micron Technology Inc
Synchronous DRAM, 4MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, ROHS COMPLIANT, PLASTIC, TSOP2-54
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | TSOP2 | |
Package Description | 0.400 INCH, ROHS COMPLIANT, PLASTIC, TSOP2-54 | |
Pin Count | 54 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 5.4 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 143 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 1,2,4,8 | |
JESD-30 Code | R-PDSO-G54 | |
JESD-609 Code | e3 | |
Length | 22.22 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 54 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP54,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Refresh Cycles | 4096 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Sequential Burst Length | 1,2,4,8,FP | |
Standby Current-Max | 0.002 A | |
Supply Current-Max | 0.23 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10.16 mm |
Alternate Parts for MT48LC4M16A2P-7E:G
This table gives cross-reference parts and alternative options found for MT48LC4M16A2P-7E:G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT48LC4M16A2P-7E:G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MT48LC4M16A2TG-7EAT:G | Micron Technology Inc | Check for Price | Synchronous DRAM, 4MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 | MT48LC4M16A2P-7E:G vs MT48LC4M16A2TG-7EAT:G |
MT48LC4M16A2TG-7E:GTR | Micron Technology Inc | Check for Price | Synchronous DRAM, 4MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 | MT48LC4M16A2P-7E:G vs MT48LC4M16A2TG-7E:GTR |
MT48LC4M16A2P-7EAT:G | Micron Technology Inc | Check for Price | Synchronous DRAM, 4MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, ROHS COMPLIANT, PLASTIC, TSOP2-54 | MT48LC4M16A2P-7E:G vs MT48LC4M16A2P-7EAT:G |
MT48LC4M16A2TG-7E:G | Micron Technology Inc | Check for Price | Synchronous DRAM, 4MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 | MT48LC4M16A2P-7E:G vs MT48LC4M16A2TG-7E:G |
MT48LC4M16A2TG-7EIT:G | Micron Technology Inc | Check for Price | Synchronous DRAM, 4MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 | MT48LC4M16A2P-7E:G vs MT48LC4M16A2TG-7EIT:G |
MT48LC4M16A2P-7E:G Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the MT48LC4M16A2P-7E:G is 0°C to 85°C.
-
The MT48LC4M16A2P-7E:G requires a refresh cycle every 64ms, with a minimum of 8192 refreshes within an 64ms interval.
-
The MT48LC4M16A2P-7E:G supports a maximum clock frequency of 133MHz.
-
After power-up, the SDRAM must be initialized by sending a series of commands, including a PRECHARGE ALL command, an AUTOREFRESH command, and a MODE REGISTER SET command.
-
The MT48LC4M16A2P-7E:G has a latency of 7 clock cycles (CL7).