Part Details for MT48LC32M16A2P-75IT:C by Micron Technology Inc
Results Overview of MT48LC32M16A2P-75IT:C by Micron Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MT48LC32M16A2P-75IT:C Information
MT48LC32M16A2P-75IT:C by Micron Technology Inc is a DRAM.
DRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for MT48LC32M16A2P-75IT:C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 32M X 16 SYNCHRONOUS DRAM, 5.4 NS, PDSO54 | 3 |
|
$24.9000 | Buy Now |
|
Vyrian | Memory ICs | 1234 |
|
RFQ |
Part Details for MT48LC32M16A2P-75IT:C
MT48LC32M16A2P-75IT:C CAD Models
MT48LC32M16A2P-75IT:C Part Data Attributes
|
MT48LC32M16A2P-75IT:C
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT48LC32M16A2P-75IT:C
Micron Technology Inc
Synchronous DRAM, 32MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, LEAD FREE, PLASTIC, TSOP2-54
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | TSOP2 | |
Package Description | TSOP2, TSOP54,.46,32 | |
Pin Count | 54 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.32 | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 5.4 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 133 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 1,2,4,8 | |
JESD-30 Code | R-PDSO-G54 | |
JESD-609 Code | e3 | |
Length | 22.22 mm | |
Memory Density | 536870912 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 54 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP54,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Refresh Cycles | 8192 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Sequential Burst Length | 1,2,4,8,FP | |
Standby Current-Max | 0.0035 A | |
Supply Current-Max | 0.115 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10.16 mm |
Alternate Parts for MT48LC32M16A2P-75IT:C
This table gives cross-reference parts and alternative options found for MT48LC32M16A2P-75IT:C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT48LC32M16A2P-75IT:C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MT48LC32M16A2TH-75 | Micron Technology Inc | Check for Price | Synchronous DRAM, 32MX16, 5.4ns, CMOS, PDSO54 | MT48LC32M16A2P-75IT:C vs MT48LC32M16A2TH-75 |
MT48LC32M16A2P-75AAT | Micron Technology Inc | Check for Price | 32MX16 SYNCHRONOUS DRAM, 5.4ns, PDSO54, 0.400 INCH, LEAD FREE, PLASTIC, TSOP2-54 | MT48LC32M16A2P-75IT:C vs MT48LC32M16A2P-75AAT |
MT48LC32M16A2TG-75:C | Micron Technology Inc | Check for Price | Synchronous DRAM, 32MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 | MT48LC32M16A2P-75IT:C vs MT48LC32M16A2TG-75:C |
MT48LC32M16A2P-75:C | Micron Technology Inc | Check for Price | Synchronous DRAM, 32MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, LEAD FREE, PLASTIC, TSOP2-54 | MT48LC32M16A2P-75IT:C vs MT48LC32M16A2P-75:C |
IS42S16320A-75T | Integrated Silicon Solution Inc | Check for Price | Synchronous DRAM, 32MX16, 6ns, CMOS, PDSO54, PLASTIC, TSOP2-54 | MT48LC32M16A2P-75IT:C vs IS42S16320A-75T |
AS4C32M16SM-7TCN | Alliance Memory Inc | Check for Price | Synchronous DRAM, 32MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, ROHS COMPLIANT, PLASTIC, TSOP2-54 | MT48LC32M16A2P-75IT:C vs AS4C32M16SM-7TCN |
MT48LC32M16A2P-75AAT:C | Micron Technology Inc | Check for Price | Synchronous DRAM, 32MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, LEAD FREE, PLASTIC, TSOP2-54 | MT48LC32M16A2P-75IT:C vs MT48LC32M16A2P-75AAT:C |
MT48LC32M16A2P-75 | Micron Technology Inc | Check for Price | Synchronous DRAM, 32MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, LEAD FREE, PLASTIC, TSOP2-54 | MT48LC32M16A2P-75IT:C vs MT48LC32M16A2P-75 |
MT48LC32M16A2TG-75IT | Micron Technology Inc | Check for Price | Synchronous DRAM, 32MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 | MT48LC32M16A2P-75IT:C vs MT48LC32M16A2TG-75IT |
MT48LC32M16A2TG-75AIT | Micron Technology Inc | Check for Price | Synchronous DRAM, 32MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 | MT48LC32M16A2P-75IT:C vs MT48LC32M16A2TG-75AIT |
MT48LC32M16A2P-75IT:C Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the MT48LC32M16A2P-75IT:C is 0°C to 85°C.
-
The MT48LC32M16A2P-75IT:C requires a refresh cycle every 64ms, and the refresh command should be issued at least once every 32ms to ensure data integrity.
-
The minimum clock cycle time for the MT48LC32M16A2P-75IT:C is 5ns, which corresponds to a maximum clock frequency of 200MHz.
-
The MT48LC32M16A2P-75IT:C requires a power-up sequence of VDD, VDDQ, and then clock, and a power-down sequence of clock, VDDQ, and then VDD to ensure proper operation and prevent damage.
-
The maximum allowable voltage for the VDD and VDDQ pins of the MT48LC32M16A2P-75IT:C is 2.6V, with a recommended operating voltage of 2.5V ± 0.2V.