Part Details for MT48LC16M16A2P-7EIT:DTR by Micron Technology Inc
Results Overview of MT48LC16M16A2P-7EIT:DTR by Micron Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MT48LC16M16A2P-7EIT:DTR Information
MT48LC16M16A2P-7EIT:DTR by Micron Technology Inc is a DRAM.
DRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for MT48LC16M16A2P-7EIT:DTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Memory ICs | 1548 |
|
RFQ |
Part Details for MT48LC16M16A2P-7EIT:DTR
MT48LC16M16A2P-7EIT:DTR CAD Models
MT48LC16M16A2P-7EIT:DTR Part Data Attributes
|
MT48LC16M16A2P-7EIT:DTR
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT48LC16M16A2P-7EIT:DTR
Micron Technology Inc
Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, LEAD FREE, PLASTIC, TSOP2-54
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Package Description | TSOP2, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.24 | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 5.4 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-PDSO-G54 | |
JESD-609 Code | e3 | |
Length | 22.22 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 54 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for MT48LC16M16A2P-7EIT:DTR
This table gives cross-reference parts and alternative options found for MT48LC16M16A2P-7EIT:DTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT48LC16M16A2P-7EIT:DTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IS45S16160J-7CTLA1 | Integrated Silicon Solution Inc | $4.9965 | Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, TSOP2-54 | MT48LC16M16A2P-7EIT:DTR vs IS45S16160J-7CTLA1 |
MT48LC16M16A2TG-7E:DTR | Micron Technology Inc | Check for Price | Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 | MT48LC16M16A2P-7EIT:DTR vs MT48LC16M16A2TG-7E:DTR |
HYB39S256160DT-7 | Infineon Technologies AG | Check for Price | Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 | MT48LC16M16A2P-7EIT:DTR vs HYB39S256160DT-7 |
AS4SD16M16DGC-75/ET | Micross Components | Check for Price | Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 | MT48LC16M16A2P-7EIT:DTR vs AS4SD16M16DGC-75/ET |
IS45S16160J-7CTLA2-TR | Integrated Silicon Solution Inc | Check for Price | IC SDRAM 256MBIT 143MHZ 54TSOP | MT48LC16M16A2P-7EIT:DTR vs IS45S16160J-7CTLA2-TR |
IS45S16160J-7TLA2-TR | Integrated Silicon Solution Inc | Check for Price | IC SDRAM 256MBIT 143MHZ 54TSOP | MT48LC16M16A2P-7EIT:DTR vs IS45S16160J-7TLA2-TR |